Vishay / Siliconix - Analog Switch ICs
782 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2015DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 1.6 Ohms | 2.7 V | 3.3 V | 65 ns | 60 ns | - 40 C | + 85 C | DG | Reel | DG2015DN-E4 | |||||
Mfr: DG2037DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2037DQ-T1 | |||||
Mfr: DG2038DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2038DQ-T1 | |||||
Mfr: DG2039DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2039DQ-E3 | |||||
Mfr: DG2301DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG23 | Not Available Online | SMD/SMT | SC-70-5 | 1 Channel | 1 x SPST | 15 Ohms | 4 V | 5.5 V | 3.9 ns | 4 ns | - 40 C | + 85 C | DG | Reel | DG2301DL-E3 | |||||
Mfr: DG2731DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.65 V | 4.3 V | 110 ns | 30 ns | - 40 C | + 85 C | DG | Reel | DG2731DN-E4 | |||||
Mfr: DG2731DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.65 V | 4.3 V | 110 ns | 30 ns | - 40 C | + 85 C | DG | Reel | DG2731DQ-E3 | |||||
Mfr: DG411LDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG411LDY-E3 | |||||
Mfr: DG303BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs CMOS Single DPST | Not Available Online | SMD/SMT | SOIC-14 | 2 Channel | 2 x SPDT | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | 0 C | + 70 C | DG | Tube | |||||||
Mfr: DG3157DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG31 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 15 Ohms | 1.65 V | 5.5 V | 2.6 ns | 2.6 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG4599DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG45 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 60 Ohms | 2.25 V | 5.5 V | 30 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG412HSAK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 55 C | + 125 C | DG | |||||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 55 C | + 125 C | DG | ||||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG418BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG419BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Mono CMOS SPST | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG441BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 85 ns | 60 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | ||||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPST | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 50 Ohms | 15 V | 15 V | 65 ns | 65 ns | - 55 C | + 125 C | DG | Tube |