Vishay / Sprague - Film Capacitors
415 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 225P33291WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 3.3 nF 10% 100 VDC | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | 225P | ||||||||||
Mfr: 431P564X9050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 560 nF | 50 VDC | Axial | Polyester | 195 mm (7.677 in) | 8.6 mm (0.339 in) | General Film Capacitors | 10 % | 5.3 mm (0.209 in) | 431P | ||||||||||||
Mfr: 298P1049330L470 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 100 nF 10% 300 VDC | Not Available Online | 100 nF | 500 VDC | Radial | Polyester | 29.21 mm (1.15 in) | 11.43 mm (0.45 in) | Suppression Film Capacitors | 330 VAC | 10 % | 17.27 mm (0.68 in) | 298P | |||||||||||
Mfr: 731P684X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 680 nF | 100 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | 12.45 mm (0.49 in) | RF Microwave Film Capacitors | 70 VAC | 10 % | 33 mOhms | - 55 C | + 105 C | 731P | |||||||||
Mfr: 735P205X9400L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 400volts 10% | Not Available Online | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44.45 mm (1.75 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | 735P | ||||||||||||
Mfr: 730P205X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 400volts 10% | Not Available Online | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44.5 mm (1.752 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 430P684X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 680 nF | 600 VDC | Axial | Polyester | 44.45 mm (1.75 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 131P224X91K0S04 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors FILM POLYESTER | Not Available Online | 220 nF | 1 kVDC | Axial | Mixed | 53.98 mm (2.125 in) | Snubber Film Capacitors | 500 VAC | 10 % | 131P | |||||||||||||
Mfr: 430P103X94K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 10 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 730P224X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .22uF 630volts 10% | Not Available Online | 220 nF | 630 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 735P105X9100L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1uF 100volts 10% | Not Available Online | 1 uF | 100 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | Power Factor Correction Film Capacitors | 10 % | 15 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 632P505X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 5.0UF 100V 10% | Not Available Online | 5 uF | 100 VDC | Axial | Polycarbonate (PC) | 33.27 mm (1.31 in) | General Film Capacitors | 10 % | 632P | ||||||||||||||
Mfr: 431P155X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 1.5 uF | 200 VDC | Axial | Polyester | 31.7 mm (1.248 in) | 13.7 mm (0.539 in) | General Film Capacitors | 10 % | 8.5 mm (0.335 in) | 431P | ||||||||||||
Mfr: 288P22494H471 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 220 nF 10 % 400 VDC | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 20.75 mm (0.817 in) | 28.58 mm (1.125 in) | Suppression Film Capacitors | 10 % | 9.4 mm (0.37 in) | 288P | ||||||||||||
Mfr: 431P505X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 5 uF | 200 VDC | Axial | Polyester | 44.45 mm (1.75 in) | 18.8 mm (0.74 in) | General Film Capacitors | 10 % | 12.3 mm (0.484 in) | 431P | ||||||||||||
Not Available Online | 1 uF | 200 VDC | Axial | Polyester | 31.7 mm (1.248 in) | 11.2 mm (0.441 in) | General Film Capacitors | 10 % | 7.2 mm (0.283 in) | 431P | |||||||||||||
Mfr: 431P605X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 6 uF | 200 VDC | Axial | Polyester | 44.45 mm (1.75 in) | 21.5 mm (0.846 in) | General Film Capacitors | 10 % | 12.5 mm (0.492 in) | 431P | ||||||||||||
Mfr: 431P104X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 400 VDC | Axial | Polyester | 19.05 mm (0.75 in) | 9.195 mm (0.362 in) | General Film Capacitors | 10 % | 5.842 mm (0.23 in) | 431P | ||||||||||||
Mfr: 431P224X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 220 nF | 200 VDC | Axial | Polyester | 19.05 mm (0.75 in) | 8.8 mm (0.346 in) | General Film Capacitors | 10 % | 5.4 mm (0.213 in) | 431P | ||||||||||||
Mfr: 710P103X9800 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLY FILM/FOIL | Not Available Online | 10 nF | 800 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | RF Microwave Film Capacitors | 10 % | - 55 C | + 85 C | 710P | ||||||||||||
Mfr: 225P15391WD3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1000 nF 10% 100 VDC | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 9.53 mm (0.375 in) | 17.78 mm (0.7 in) | 6.35 mm (0.25 in) | General Film Capacitors | 70 VAC | 10 % | 8.89 mm (0.35 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: 430P104X9100 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 100 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 430P472X96K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 4.7 nF | 6 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 735P205X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 200volts 10% | Not Available Online | 2 uF | 200 VDC | Axial | Polypropylene (PP) | 31.75 mm (1.25 in) | Power Factor Correction Film Capacitors | 10 % | 15 mOhms | - 55 C | + 105 C | 735P | Bulk | ||||||||||
Mfr: 192P123X9080 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 80V .012uF 10% | Not Available Online | 12 nF | 80 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 55 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk |