Vishay / Sprague - Film Capacitors
415 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 192P473X9200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 200V .047uF 10% | Not Available Online | 47 nF | 200 VDC | Axial | Polyester | 16.38 mm (0.645 in) | General Film Capacitors | 140 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 730P334X9630 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .33uF 630volts 10% | Not Available Online | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: 632P224X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 0.22uF 5% | Not Available Online | 220 nF | 50 VDC | Axial | Polycarbonate (PC) | 14.22 mm (0.56 in) | General Film Capacitors | 5 % | 632P | Bulk | |||||||||||||
Mfr: 131P103X5600S04 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors FILM POLYESTER | Not Available Online | 10 nF | 600 VDC | Axial | Mixed | Snubber Film Capacitors | 370 VAC | 5 % | 131P | ||||||||||||||
Mfr: 192P472X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 400V .0047uF 10% | Not Available Online | 4.7 nF | 400 VDC | Axial | Polyester | 14.28 mm (0.562 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 85 C | 192P | Bulk | ||||||||||
Mfr: 430P154X9050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 150 nF | 50 VDC | Axial | Polyester | 15.88 mm (0.625 in) | General Film Capacitors | 10 % | 430P | ||||||||||||||
Mfr: 431P104X9600 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 100 nF | 600 VDC | Axial | Polyester | 25.4 mm (1 in) | 10.9 mm (0.429 in) | General Film Capacitors | 10 % | 6.909 mm (0.272 in) | 431P | ||||||||||||
Mfr: 430P223X98K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 22 nF | 8 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 730P205X9250 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 250volts 10% | Not Available Online | 2 uF | 250 VDC | Axial | Polypropylene (PP) | 31.8 mm (1.252 in) | RF Microwave Film Capacitors | 175 VAC | 10 % | - 55 C | + 85 C | 730P | |||||||||||
Mfr: V430P124X5200 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors | Not Available Online | 120 nF | 200 VDC | Axial | Polyester | General Film Capacitors | 5 % | - 55 C | + 105 C | V-430 P | |||||||||||||
Mfr: 430P223X96K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 22 nF | 6 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 225P10392XA3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10 nF 10% 200 VDC | Not Available Online | 10 nF | 200 VDC | Radial | Polyester | 14.275 mm (0.562 in) | 20.32 mm (0.8 in) | 6.35 mm (0.25 in) | General Film Capacitors | 140 VAC | 10 % | 14.73 mm (0.58 in) | - 55 C | + 85 C | 225P | ||||||||
Mfr: V-730P394X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 0.39uF 400volts 10% Axial | Not Available Online | 390 nF | 400 VDC | Axial | Polypropylene (PP) | RF Microwave Film Capacitors | 125 VAC | 10 % | - 55 C | + 85 C | V-730 P | ||||||||||||
Mfr: V-735P106X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 10uF 200volts 10% Axial | Not Available Online | 10 uF | 200 VDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | V-735 P | Bulk | ||||||||||||
Mfr: V-735P205X9200L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 2uF 200volts 10% Axial | Not Available Online | 2 uF | 200 VDC | Lug | Polypropylene (PP) | 31.75 mm (1.25 in) | Power Factor Correction Film Capacitors | 10 % | 15 mOhms | - 55 C | + 105 C | V-735 P | Bulk | ||||||||||
Mfr: 298P1049330L101 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 100 nF 10% 300 VDC | Not Available Online | 100 nF | 500 VDC | Radial | Polyester | 29.2 mm (1.15 in) | 11.4 mm (0.449 in) | Suppression Film Capacitors | 330 VAC | 10 % | 17.3 mm (0.681 in) | 298P | |||||||||||
Mfr: 735P105X9400L TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 1uF 400volts 10% | Not Available Online | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 38.1 mm (1.5 in) | Power Factor Correction Film Capacitors | 10 % | - 55 C | + 105 C | 735P | ||||||||||||
Mfr: 779P2725400JB3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL FILM | Not Available Online | 2.7 nF | 630 VDC | Axial | Polypropylene (PP) | 15 mm (0.591 in) | 19.05 mm (0.75 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | 779P | ||||||||||
Mfr: 731P104X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors AXIAL POLYPROP FILM | Not Available Online | 100 nF | 400 VDC | Axial | Polypropylene (PP) | 19.05 mm (0.75 in) | 12.19 mm (0.48 in) | RF Microwave Film Capacitors | 220 VAC | 10 % | 60 mOhms | - 55 C | + 105 C | 731P | |||||||||
Not Available Online | 10 nF | 10 VDC | Axial | Polyester | General Film Capacitors | 20 % | 430P | ||||||||||||||||
Mfr: 632P474X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 0.47uF 5% | Not Available Online | 470 nF | 50 VDC | Axial | Polycarbonate (PC) | 14.22 mm (0.56 in) | General Film Capacitors | 5 % | 632P | ||||||||||||||
Mfr: 430P473X94K0 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors METALIZED WRAP & FIL | Not Available Online | 47 nF | 4 kVDC | Axial | Polyester | General Film Capacitors | 10 % | 430P | |||||||||||||||
Mfr: 632P223X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V 0.022uF 5% | Not Available Online | 22 nF | 50 VDC | Axial | Polycarbonate (PC) | 11.18 mm (0.44 in) | General Film Capacitors | 5 % | 632P | ||||||||||||||
Mfr: 632P153X5050 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors 50V .015uF 5% | Not Available Online | 15 nF | 50 VDC | Axial | Polycarbonate (PC) | 11.18 mm (0.44 in) | General Film Capacitors | 5 % | 632P | ||||||||||||||
Mfr: 730P394X9400 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineFilm Capacitors .39uF 400volts 10% | Not Available Online | 390 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | RF Microwave Film Capacitors | 275 VAC | 10 % | - 55 C | + 85 C | 730P |