VJ 31X - Vishay / Vitramon - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VJ0603Y472KXBAC31X TTI: Not Assigned Vishay / Vitramon Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT VJ0603 X7R 4700pF 10% Ni barrier 100V unmarked 7" reel paper tape Automotive MLCC | Not Available Online | 4700 pF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 150 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.97 mm (0.038 in) | Automotive MLCCs | AEC-Q200 | VJ 31X | Reel |