Vishay Semiconductors - SCR Modules
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKD166/04PBF TTI: VS-VSKD166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/04PBF | ||||||
Mfr: VS-VSKH142/16PBF TTI: VS-VSKH142/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH142/16PBF | |||
Mfr: VS-VSKC196/08PBF TTI: VS-VSKC196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/08PBF | ||||||
Mfr: VS-VSKT152/04PBF TTI: VS-VSKT152/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 150 Amp | 0In Stock | 330 A | 4 kA | 400 V | 50 mA | 1.48 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT152/04PBF | ||||
Mfr: VS-VSKL142/14PBF TTI: VS-VSKL142/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/14PBF | |||
Mfr: VS-VSKE196/12PBF TTI: VS-VSKE196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/12PBF | ||||||
Mfr: VS-VSKL136/12PBF TTI: VS-VSKL136/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/12PBF | |||
Mfr: VS-VSKL142/12PBF TTI: VS-VSKL142/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/12PBF | |||
Mfr: VS-VSKH142/12PBF TTI: VS-VSKH142/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH142/12PBF | |||
Mfr: VS-VSKD166/12PBF TTI: VS-VSKD166/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/12PBF | ||||||
Mfr: VS-VSKT136/08PBF TTI: VS-VSKT136/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/08PBF | |||
Mfr: VS-VSKT162/08PBF TTI: VS-VSKT162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/08PBF | |||
Mfr: VS-VSKT136/14PBF TTI: VS-VSKT136/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/14PBF | |||
Mfr: VS-VSKV162/16PBF TTI: VS-VSKV162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules Input Mod - IAP DBC | 0In Stock | 355 A | 160 A | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | DO-214AC-2 | Si | Bulk | |||||
Mfr: VS-VSKH142/14PBF TTI: VS-VSKH142/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH142/14PBF | |||
Mfr: VS-VSKC196/12PBF TTI: VS-VSKC196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/12PBF | ||||||
Mfr: VS-VSKD196/16PBF TTI: VS-VSKD196/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.6 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/16PBF | ||||||
Mfr: VS-VSKH162/08PBF TTI: VS-VSKH162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/08PBF | |||
Mfr: VS-VSKL162/14PBF TTI: VS-VSKL162/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.4 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/14PBF | |||
Mfr: VS-VSKC166/12PBF TTI: VS-VSKC166/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC166/12PBF | ||||||
Mfr: VS-VSKJ166/16PBF TTI: VS-VSKJ166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ166/16PBF | ||||||
Mfr: VS-VSKT142/12PBF TTI: VS-VSKT142/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT142/12PBF | |||
Mfr: VS-VSKD196/08PBF TTI: VS-VSKD196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/08PBF | ||||||
Mfr: VS-VSKL136/16PBF TTI: VS-VSKL136/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/16PBF | |||
Mfr: VS-VSKJ166/04PBF TTI: VS-VSKJ166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ166/04PBF |