VS-P100 - Vishay Semiconductors - SCR Modules
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P103W | |||||
0In Stock | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P103 | |||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | ||||||
0In Stock | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P123 | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P104W | |||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P102 | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P124 | |||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P105W | |||||
0In Stock | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P131 | |||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P122 | |||||
0In Stock | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P121 | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P104 | |||||
0In Stock | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P133 | |||||
0In Stock | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P101 | |||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P102W | |||||
0In Stock | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P101KW | |||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P105 | |||||
0In Stock | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P103KW | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P134 | |||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P135 | |||||
0In Stock | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P101W | |||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P105KW | |||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P102KW | |||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P132 | |||||
Not Available Online | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P101KW |
- 1
- 2