Vishay Semiconductors - SCRs
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Mfr: VS-ST780C04L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST780CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: VS-ST183C04CFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 370 Amp 400 Volt 690 Amp IT(RMS) | Not Available Online | 5.13 kA | 400 V | 40 mA | 690 A | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (A-PUK) | Bulk | ST183C04CFN1 | ||||||
Mfr: VS-10TTS08STRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | FRED Pt | |||||||||||||||||
Mfr: ST280S06P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 8.22 kA | 600 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | VS-ST280S06P1V | |||||||
Mfr: VS-16TTS08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT 16TT | Not Available Online | 800 V | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | 16TTS08PBF | ||||||
Mfr: ST180S20P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.23 kA | 2 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||
Mfr: VS-ST1230C16K1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST230S12P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 230 Amp | Not Available Online | 5.97 kA | 1.2 kV | 30 mA | 780 A | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | |||||||
Mfr: VS-ST730C16L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - B-PUK | Not Available Online | VS-ST730CxxL | Threaded Insert | TO-200AC (B-PUK) | |||||||||||||||
Mfr: ST333C08CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 800 Volt 1435 Amp IT(RMS) | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | VS-ST333C08CFL1 | ||||||
Mfr: VS-ST730C12L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 990 Amp | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.2 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST730C12L0 | |||||
Not Available Online | 360 A | 1 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-16RIA100 | ||||||
Mfr: 12TTS08STRL TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | 800 V | 50 uA | 8 A | 1.2 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | D2PAK-2 (TO-263-2) | Reel | |||||||
Not Available Online | 600 A | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | VS-40TPS08PBF | ||||||
Not Available Online | 2.18 kA | 1.2 kV | 10 mA | 1.57 V | 20 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: ST083S10PFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 1 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST110S16P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 1.6 kV | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST183C08CFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 370 Amp | Not Available Online | 5.13 kA | 800 V | 40 mA | 690 A | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (A-PUK) | Bulk | VS-ST183C08CFL0 | ||||||
Mfr: VS-ST280S04P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 280 Amp | Not Available Online | 400 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | |||||||||
Not Available Online | 180 A | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N685 | ||||||
Mfr: ST333S08MFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 330 Amp | Not Available Online | 11.52 kA | 800 V | 50 mA | 1.51 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Bulk | ||||||
Mfr: ST780C06L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 600 Volt 1350 Amp | Not Available Online | VS-ST780CxxL | 25.6 kA | 600 V | 80 mA | 2.7 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST780C06L0 | |||||
Mfr: ST780C04L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1350 Amp 400 Volt 2700 Amp IT(RMS) | Not Available Online | VS-ST780CxxL | 25.6 kA | 400 V | 80 mA | 2.7 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST780C04L1 | |||||
Mfr: ST330C14C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 1400 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 1.4 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C14C1 |