Vishay Semiconductors - SCRs
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Mfr: 25TTS12SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 25 Amp | Not Available Online | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | VS-25TTS12SPBF | ||||||
Mfr: 25TTS16SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 25 Amp | Not Available Online | 1.6 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | VS-25TTS16SPBF | ||||||
Mfr: ST110S04P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 400 V | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST180S16P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.23 kA | 1.6 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||
Mfr: ST230S08P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.97 kA | 800 V | 30 mA | 1.55 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | ||||||
Not Available Online | 355 A | 800 V | 2.5 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N5205 | ||||||
Not Available Online | 180 A | 100 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N683 | ||||||
Mfr: ST333C04CFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 720 Amp | Not Available Online | VS-ST333CxxC | 11.5 kA | 400 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | VS-ST333C04CFL0 | ||||||
Mfr: ST700C18L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1800 Volt 910 Amp | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.8 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C18L0 | |||||
Mfr: ST730C16L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 990 Amp | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.6 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C16L0 | |||||
Mfr: ST733C08LFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 940 Amp | Not Available Online | VS-ST733CxxL | 20.95 kA | 800 V | 75 mA | 1.9 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST733C08LFL0 | |||||
Mfr: ST733C08LFM0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST733CxxL | 20.95 kA | 800 V | 75 mA | 1.9 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST733C08LFM0L | |||||
Not Available Online | 300 A | 800 V | 500 uA | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | |||||||
Not Available Online | 300 A | 1.6 kV | 500 uA | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | |||||||
Mfr: ST330C16C1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CC | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C16C1L | |||||
Mfr: ST730C12L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.2 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C12L0L | |||||
Mfr: ST730C16L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 1600 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.6 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C16L1 | |||||
Mfr: ST330S12Q0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 330 Amp 1200 Volt 520 Amp IT(RMS) | Not Available Online | Bulk | |||||||||||||||||
Mfr: ST110S04P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 400 V | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST110S12P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 1.2 kV | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST180S06P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | Bulk | |||||||||||||||||
Mfr: ST183S08PFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | Bulk | VS-ST183S08PFN1 | ||||||||||||||||
Not Available Online | 240 A | 1 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-10RIA100 | ||||||
Not Available Online | 2.18 kA | 1.2 kV | 10 mA | 1.57 V | 20 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk |