Vishay Semiconductors - SCRs
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST330C04L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 720 Amp | Not Available Online | VS-ST330CL | 9.42 kA | 400 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C04L0 | |||||
Mfr: ST700C22L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 2200 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 2.2 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | ||||||
Mfr: ST730C08L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 800 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 800 V | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C08L1 | |||||
Mfr: 110RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 172 Amp IT(RMS) | Not Available Online | 2.18 kA | 800 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-110RKI80PBF | |||||
Not Available Online | 2.18 kA | 800 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | |||||||
Mfr: VS-ST1230C08K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST330S16M1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT ST33 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST733C08LFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 940 Amp 800 Volt 1900 Amp IT(RMS) | Not Available Online | VS-ST733CxxL | 20.95 kA | 400 V | 75 mA | 1.9 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST733C08LFL1 | |||||
Mfr: VS-ST730C16L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 990 Amp | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.6 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST730C16L0 | |||||
Mfr: ST103S08PFN2P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 105 Amp 800 Volt 165 Amp IT(RMS) | Not Available Online | VS-ST103S08PFN2P | |||||||||||||||||
Not Available Online | 140 A | 800 V | 50 uA | 1.2 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
Mfr: ST230S14P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.97 kA | 1.4 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | ||||||||
Mfr: ST650C22L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2200 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2.2 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST650C22L1 | |||||
Mfr: VS-VSKS500/08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Input modules - MAP BLOCK | Not Available Online | ||||||||||||||||||
Mfr: ST230S16P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.97 kA | 1.6 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | ||||||||
Mfr: ST110S12P2V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 1.2 kV | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: VS-180RKI100PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 1000 Volt 285 Amp IT(RMS) | Not Available Online | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | 180RKI100PBF | ||||||
Mfr: ST330C16L1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CL | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AC (B-PUK) | Bulk | VS-ST330C16L1L | |||||
Mfr: VS-ST330C14L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 650 Amp 1400 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST330CL | 9.42 kA | 1.4 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST330C14L1 | |||||
Mfr: VS-ST180S20P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST330S12P1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-118 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Not Available Online | 350 A | 800 V | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Not Available Online | 200 A | 1.2 kV | 500 uA | 1.4 V | 10 V | 2 V | 60 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||||
Mfr: ST780C04L1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST780CxxL | 25.6 kA | 400 V | 80 mA | 2.7 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST780C04L1L | |||||
Mfr: ST103S08PFN2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 3.15 kA | 800 V | 30 mA | 1.73 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk |