Vishay Semiconductors - SCRs
881 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 25 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N681 | |||||||
0In Stock | 1 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA100 | |||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: VS-16FR120M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Diodes - DO4 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-50TPS12LHM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 50A If; 1200V Vr TO-247AD 3L | Not Available Online | 1.2 kV | 10 mA | 79 A | 1.2 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-16TTS08STRL-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs New Input Thyristor - D2PAK-e3 | Not Available Online | Reel | |||||||||||||||||
0In Stock | 600 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA60 | |||||||
Mfr: VS-40TPS12LHM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt | Not Available Online | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-25TTS12SLHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | 1.2 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
Mfr: VS-30TPS16LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1600V Vr TO-247AD 3L | 0In Stock | 1.6 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
0In Stock | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA60 | |||||||
Mfr: VS-25TTS08FP-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - FULLPAK-220-e3 | 0In Stock | TO-220FP-3 | Tube | ||||||||||||||||
Mfr: VS-16TTS12-M3 TTI: VS-16TTS12-M3 Vishay Semiconductors Availability: 0In StockSCRs 10A 1200V Single SCR | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-16TTS12S-M3 TTI: VS-16TTS12S-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-25TTS12STRL-M3 TTI: VS-25TTS12STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-16RIA40M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-ST230S04M1V TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-93 COMP RND-e3 | 0In Stock | Threaded Insert | |||||||||||||||||
Mfr: VS-25RIA100M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-ST103S04PFL0 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 COM RD-e3 | 0In Stock | Threaded Insert | |||||||||||||||||
Mfr: VS-16RIA100M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-10TTS08STRR-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | FRED Pt | Reel | ||||||||||||||||
Mfr: VS-16RIA120M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-22RIA100M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-22RIA60M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | ||||||||||||||||||
Mfr: VS-ST303S08PFL1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-118 COMP RND-e3 | 0In Stock | Threaded Insert |