Vishay Semiconductors - Solid State Relays - PCB Mount
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH1556AACTR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount RECOMMENDED ALT LH15 | Not Available Online | Reel | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Not Available Online | Tube | PCB Mount | 140 mA | 200 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | LH1513A | ||||
Mfr: LH1550AAB1TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount Normally Open Form 1A 350V | Not Available Online | Reel | PCB Mount | 100 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
Not Available Online | Tube | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Not Available Online | Tube | PCB Mount | 150 mA | 15 VAC, 15 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Not Available Online | Tube | PCB Mount | 400 mA | 350 VDC | 2 Form B (DPST-NC) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Not Available Online | Tube | PCB Mount | 250 mA | 400 VDC | SMD DIP-6 | MOSFET | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1525 | ||||||||
Mfr: LH1529BACTR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount Normally Open Form 1A 350V | Not Available Online | Reel | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Not Available Online | Tube | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1533AACTR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSolid State Relays - PCB Mount Dual Normally Open Form 1A 350V | Not Available Online | Reel | PCB Mount | 90 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Not Available Online | Tube | PCB Mount | 110 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | LH1503AAC/AACTR/AB |