Vishay Semiconductors - Infrared Emitters
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35.000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMB294008RG TTI: VSMB294008RG Vishay Semiconductors Availability: 18.000In Stock54.000 On Order Expected Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 18.000In Stock54.000 On Order Expected | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | ||||
11.000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 30 deg | 100 mA | 1.2 V | 190 mW | - 40 C | + 85 C | 2.5 mm x 2 mm x 2.7 mm | Reel | ||||
12.000In Stock10.000 On Order Expected 01-Dec-26 | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
40.000In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.35 V | 160 mW | - 25 C | + 85 C | Bulk | |||||
8.000In Stock | Through Hole | 890 nm | 70 mW/sr | 100 mA | 1.4 V | 160 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: VSMB3940X01-GS08 TTI: VSMB3940X01-GS08 Vishay Semiconductors Availability: 4.500In StockInfrared Emitters High Speed Emitter 5V 160mW 940nm 60Deg | 4.500In Stock | SMD/SMT | 940 nm | 13 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMA1094250 TTI: VSMA1094250 Vishay Semiconductors Availability: 5.400In StockInfrared Emitters IR EMITTER HSP 940NM | 5.400In Stock | SMD/SMT | 940 nm | 5300 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMB2943GX01 TTI: VSMB2943GX01 Vishay Semiconductors Availability: 24.000In Stock18.000 On Order Expected 01-Oct-26 Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 24.000In Stock18.000 On Order Expected 01-Oct-26 | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | |||
44.000In Stock | Through Hole | 940 nm | 220 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | Bulk | ||||||
40.000In Stock236.000 On Order Expected | Through Hole | 940 nm | 130 mW/sr | 10 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Mfr: VSMB2020X01 TTI: VSMB2020X01 Vishay Semiconductors Availability: 12.000In StockInfrared Emitters 940nm, SMD 40mW/sr, +/-12deg. | 12.000In Stock | SMD/SMT | 940 nm | 40 mW/sr | 12 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: VSMB2000X01 TTI: VSMB2000X01 Vishay Semiconductors Availability: 30.000In Stock30.000 On Order Expected 01-Oct-26 Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. | 30.000In Stock30.000 On Order Expected 01-Oct-26 | SMD/SMT | 940 nm | 40 mW/sr | 12 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | |||
83.000In Stock | SMD/SMT | 890 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
15.000In Stock | Through Hole | 940 nm | 65 mW/sr | 100 mA | Bulk | ||||||||||
1.000In Stock | Through Hole | 875 nm | 6 mW/sr | 30 deg | 100 mA | 1.4 V | 500 mW | + 100 C | Bulk | ||||||
Mfr: VSMY3850-GS08 TTI: VSMY3850-GS08 Vishay Semiconductors Availability: 1.500In StockInfrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 | 1.500In Stock | SMD/SMT | 850 nm | 150 mW/sr | 100 mA | Reel | |||||||||
Mfr: VSMB2943SLX01 TTI: VSMB2943SLX01 Vishay Semiconductors Availability: 12.000In StockInfrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. | 12.000In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Side Looker | AEC-Q100 | Reel | ||
3.000In Stock | SMD/SMT | 850 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2853RG TTI: VSMY2853RG Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock | Reel | |||||||||||||
16.000In Stock | Through Hole | 940 nm | 60 mW/sr | 34 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Mfr: VSMY3890X01-GS08 TTI: VSMY3890X01-GS08 Vishay Semiconductors Availability: 10.500In StockInfrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 | 10.500In Stock | SMD/SMT | 890 nm | 160 mW/sr | 60 deg | 1 A | 2.8 V | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | |||
Mfr: VSMY3850X01-GS08 TTI: VSMY3850X01-GS08 Vishay Semiconductors Availability: 4.500In StockInfrared Emitters IR EMITTER 850NM PLCC2 | 4.500In Stock | 100 mA | AEC-Q100 | Reel | |||||||||||
0In Stock4.000 On Order Expected 27-Jan-27 | Through Hole | 950 nm | 50 mW/sr | 5 deg | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | ||||||
Mfr: VSMB2943RGX01 TTI: VSMB2943RGX01 Vishay Semiconductors Availability: 0In Stock90.000 On Order Expected Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock90.000 On Order Expected | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel |