Vishay Semiconductors - Infrared Emitters
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 890 nm | 1400 mW/sr | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMB2943RGX01 TTI: VSMB2943RGX01 Vishay Semiconductors Availability: 0In Stock90.000 On Order Expected Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock90.000 On Order Expected | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock4.000 On Order Expected 27-Jan-27 | Through Hole | 950 nm | 50 mW/sr | 5 deg | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | |||||||
Mfr: VSMA1085750X02 TTI: VSMA1085750X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Not Available Online | 850 nm | 380 mW/sr | 45 deg | 1 A | 2.6 V | 800 mW | - 40 C | + 85 C | Reel | VSMY98545ADS VSMY98545DS | ||||||
Mfr: VSMA1094600 TTI: VSMA1094600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMY2850RG TTI: VSMY2850RG Vishay Semiconductors Availability: 0In Stock150.000 On Order Expected Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. | 0In Stock150.000 On Order Expected | Reel | ||||||||||||||
Mfr: VSMB1940ITX01 TTI: VSMB1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm Double Hetero | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.42 V | 160 mW | - 25 C | + 85 C | T-1 (3 mm) | Reel | |||||
Mfr: VSMA1085250 TTI: VSMA1085250 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 6000 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMA1085600 TTI: VSMA1085600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock21.000 On Order Expected | SMD/SMT | 940 nm | 14.5 mW/sr | 9 deg | 20 mA | 1.6 V | 28 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | Through Hole | 940 nm | 70 mW/sr | 17 deg | 70 mA | 1.5 V | 160 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMY2853GX01 TTI: VSMY2853GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
Mfr: VSMA1094400 TTI: VSMA1094400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 3600 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
0In Stock | Through Hole | 890 nm | 62 mW/sr | 22 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | ||||||||||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 20 deg | 100 mA | 1.55 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMA1085600X02 TTI: VSMA1085600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 2300 mW/sr | 60 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | |||||
Mfr: VSMB294008G TTI: VSMB294008G Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 0In Stock | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | Reel | ||||||||
0In Stock | Through Hole | 940 nm | 40 mW/sr | 25 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: VSMA1094600X02 TTI: VSMA1094600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 2300 mW/sr | 60 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel |