Vishay Semiconductors - Infrared Emitters
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY2850GX01 TTI: VSMY2850GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns | 0In Stock | SMD/SMT | 100 mA | Reel | ||||||||||||
Mfr: VSMY1850ITX01 TTI: VSMY1850ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 10mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||
0In Stock | Through Hole | 850 nm | 230 mW/sr | 10 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: VSMA1085250X02 TTI: VSMA1085250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 6000 mW/sr | 28 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
0In Stock | Through Hole | 850 nm | 105 mW/sr | 22 deg | 100 mA | 1.5 V | 250 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: VSMY2853SL TTI: VSMY2853SL Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: VSMY2940GX01 TTI: VSMY2940GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMA1094250X02 TTI: VSMA1094250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 6000 mW/sr | 28 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
0In Stock | Through Hole | 950 nm | 6.3 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | ||||||||
0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: VSMB2948SL TTI: VSMB2948SL Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
0In Stock | Through Hole | 875 nm | 50 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
Mfr: VSMY1940X01 TTI: VSMY1940X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 120 deg | 100 mA | 1.45 V | 180 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: VSMY2940RGX01 TTI: VSMY2940RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMA1094750X02 TTI: VSMA1094750X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 | 0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: VSMA1085400 TTI: VSMA1085400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 4100 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 870 nm | 20 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
0In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | Through Hole | 950 nm | 25 mW/sr | 100 mA | 1.6 V | 170 mW | - 55 C | + 100 C | Bulk | |||||||
Mfr: VSMY98145DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters VCSEL 810nm, SMD 500mW/sr, +/-45deg. | Not Available Online | 1 A | Reel | |||||||||||||
Mfr: VSMY98545ADS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. | Not Available Online | SMD/SMT | 850 nm | 380 mW/sr | 45 deg | 1 A | 1.8 V | 1.07 W | - 40 C | + 85 C | Reel | VSMY98545DS VSMY98545 | ||||
Mfr: VSMY98525DS TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 1000mW/sr; 14ns | 0In Stock | SMD/SMT | 850 nm | 1000 mW/sr | 1 A | 3.1 V | 3.5 W | - 40 C | + 85 C | Reel | ||||||
Mfr: TSAL6100-AS12Z TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 170 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C |