Vishay Semiconductors - Infrared Emitters
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 mA | Bulk | ||||||||||||||
Not Available Online | 950 nm | 160 mW/sr | 100 mA | 1.7 V | 170 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Not Available Online | Through Hole | 950 nm | 180 mW/sr | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Not Available Online | Through Hole | 830 nm | 180 mW/sr | 10 deg | 100 mA | 2.3 V | 250 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 830 nm | 70 mW/sr | 22 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Top Looker | Bulk | ||||||
Mfr: TSFF5210-CS12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters H. Speed IR 870nm Double Hetero | Not Available Online | Through Hole | 870 nm | 180 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSKS5400S-ASZ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR Emitter 950nm | Not Available Online | Through Hole | 950 nm | 7 mW/sr | 50 mA | 1.7 V | 170 mW | - 40 C | + 85 C | |||||||
Mfr: VSMY7850X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW/sr 850nm | Not Available Online | SMD/SMT | 850 nm | 170 mW/sr | 60 deg | 1 A | 2 V | 2.5 W | - 40 C | + 100 C | Reel | VSMY7850X01 | ||||
Mfr: VSMF2890RGX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 890 nm | 350 mW/sr | AEC-Q100 | Reel | ||||||||||
Mfr: TSMF3700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters RECOMMENDED ALT VSMF | Not Available Online | SMD/SMT | 870 nm | 60 mW/sr | 100 mA | 1.7 V | 160 mW | - 55 C | + 100 C | PLCC-2 | Reel | |||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 17 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMF970011X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM PLCC2 | Not Available Online | |||||||||||||||
Not Available Online | 100 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: VSMG285011G TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 850nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 850 nm | 40 mW/sr | 24 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 150 mA | 1.31 V | 232.5 mW | - 40 C | + 95 C | Tube | |||||||
Not Available Online | Through Hole | 890 nm | 55 mW/sr | 100 mA | 1.42 V | 170 mW | - 40 C | + 85 C | T-1 (5 mm) | Bulk | ||||||
Mfr: VSMF9700X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM PLCC2 | Not Available Online | |||||||||||||||
Mfr: VSMY99445DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters VCSEL 940nm, SMD 500mW/sr, +/-45deg. | Not Available Online | 1 A | ||||||||||||||
Not Available Online | Through Hole | 830 nm | 32 mW/sr | 100 mA | 1.45 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMF4720-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters High Speed Emitter 5V 160mW 870nm 60Deg | Not Available Online | SMD/SMT | 870 nm | 16 mW/sr | 60 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | 100 mA | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 140 mW/sr | 100 mA | 1.7 V | 170 mW | - 55 C | + 100 C | Bulk |