Vishay Semiconductors - Infrared Receivers
1.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.330In Stock40.590 On Order Expected | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP6238TR TTI: TSOP6238TR Vishay Semiconductors Availability: 1.120In StockInfrared Receivers IR Receiver Module | 1.120In Stock | SMD/SMT | 38 kHz | 40 m | 50 deg | 50 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||
Mfr: TSOP6238TT TTI: TSOP6238TT Vishay Semiconductors Availability: 2.380In Stock33.320 On Order Expected Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping | 2.380In Stock33.320 On Order Expected | SMD/SMT | 38 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | SMD | Reel | ||||||
2.160In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP36238TT TTI: TSOP36238TT Vishay Semiconductors Availability: 3.570In Stock1.190 On Order Expected 25-Nov-26 Infrared Receivers 2.7-5.5V 38kHz 45Deg | 3.570In Stock1.190 On Order Expected 25-Nov-26 | SMD/SMT | 38 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | SMD | Reel | |||||||
500In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||
1.000In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||
Mfr: TSOP6440TT TTI: TSOP6440TT Vishay Semiconductors Availability: 1.190In StockInfrared Receivers Panhead 40kHz AGC4 | 1.190In Stock | SMD/SMT | 40 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock3.240 On Order Expected 05-Jan-27 | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
0In Stock | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSSP57038HTT1 TTI: TSSP57038HTT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 38KHZ -E3 | 0In Stock | SMD/SMT | 38 kHz | 8 m | 2 V to 5.5 V | 450 uA | - 25 C | + 85 C | Reel | ||||||||||
Mfr: TSSP6038TT TTI: TSSP6038TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SENSOR IC 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 25 m | 100 deg | 100 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||
Mfr: TSOP37338TT1 TTI: TSOP37338TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP36436TT TTI: TSOP36436TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 36kHz AGC4 | 0In Stock | SMD/SMT | 36 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | Through Hole | 38 kHz | 24 m | 0.15 ms | 0.15 ms | 5 mA | 2.5 V to 5.5 V | 3 mA | - 25 C | + 85 C | Bulk | ||||||||
Mfr: TSOP75336TR TTI: TSOP75336TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | SMD/SMT | 36 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSMP96000TT TTI: TSMP96000TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR | 0In Stock | SMD/SMT | 30 kHz to 60 kHz | 1.8 m | 5 mA | 2 V to 5.5 V | 350 uA | - 25 C | + 85 C | Reel | |||||||||
0In Stock990 On Order Expected 17-Feb-27 | Through Hole | 33 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP75256TT TTI: TSOP75256TT Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.5-5.5V 56kHz | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
Mfr: TSOP37438TT1 TTI: TSOP37438TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | Reel | |||||||||||||||||
Mfr: TSSP6P38TT TTI: TSSP6P38TT Vishay Semiconductors Availability: 0In Stock2.380 On Order Expected Infrared Receivers IR Receiver 38kHz Panhead 940nm | 0In Stock2.380 On Order Expected | SMD/SMT | 38 kHz | 40 m | 90 deg | 90 deg | 0.8 ms | 0.8 ms | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | |||
0In Stock | SMD/SMT | 38 kHz | 600 us | 600 us | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | QFN-8 | Reel | ||||||
0In Stock | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 0.8 ms | 0.8 ms | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||
Mfr: TSOP57338TT1 TTI: TSOP57338TT1 Vishay Semiconductors Availability: Not Available OnlineLimited Supply Infrared Receivers IR SENSOR IC 38KHZ AGC 3 | Not Available OnlineLimited Supply | SMD/SMT | 38 kHz | 40 m | 75 deg | 75 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||||
0In Stock | SMD/SMT | 38 kHz | 40 m | 75 deg | 5 mA | 2.5 V to 5.5 V | 5 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel |