Vishay Semiconductors - Infrared Receivers
1.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 38 kHz | 28 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 40 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSSP77038ETR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR Sensor 38KHz | Not Available Online | SMD/SMT | 38 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA, 800 uA | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||||
0In Stock | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | Side Looker | Bulk | ||||||||||||||||
0In Stock | Through Hole | 56 kHz | 40 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
Mfr: TSOP36456TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 56kHz AGC4 | 0In Stock | SMD/SMT | 56 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Bulk | ||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
Not Available Online | Through Hole | 56 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 36 kHz | 21 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 56 kHz | 21 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | Bulk | ||||||
0In Stock | Through Hole | 38 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
Not Available Online | Through Hole | 36 kHz | 30 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minimold-3 | Bulk | ||||||||
0In Stock | Through Hole | 36 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 38 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 40 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
0In Stock | Through Hole | 38 kHz | 24 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 800 uA | - 25 C | + 85 C | Minicast-3 | Bulk | ||||||||
Mfr: TSOP6256TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 56kHz | 0In Stock | SMD/SMT | 56 kHz | 40 m | 50 deg | 50 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Reel | ||||
Mfr: TSOP6156TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 56kHz Top View Taping | 0In Stock | SMD/SMT | 56 kHz | 40 m | 50 deg | 50 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | SMD | Reel | |||||
Mfr: TSOP36240TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 40kHz 45Deg | 0In Stock | SMD/SMT | 40 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | Side Looker | Reel |