Vishay Semiconductors - Infrared Receivers
1.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP75233WTT TTI: TSOP75233WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC2 | 0In Stock | SMD/SMT | 33 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75340WTT TTI: TSOP75340WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC3 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75530TT TTI: TSOP75530TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC5 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75533TR TTI: TSOP75533TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 33kHz AGC5 | 0In Stock | SMD/SMT | 33 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75538TR TTI: TSOP75538TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 38kHz | 0In Stock | SMD/SMT | 38 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | SMD-4 | Reel | ||||||
Mfr: TSOP75540WTR TTI: TSOP75540WTR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC5 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP37456TT1 TTI: TSOP37456TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP95256TT TTI: TSOP95256TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95356TT TTI: TSOP95356TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95440TR TTI: TSOP95440TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95440TT TTI: TSOP95440TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 40KHZ SMD | 0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95636TR TTI: TSOP95636TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 26 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSMP95100XVTR TTI: TSMP95100XVTR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODULE 38KHZ | 0In Stock | SMD/SMT | 38 kHz | 10 m | 50 deg | 5 mA | 2 V to 5.5 V | 450 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95236TR TTI: TSOP95236TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 36KHZ SMD | 0In Stock | SMD/SMT | 36 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP95456TT TTI: TSOP95456TT Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER MODUL 56KHZ SMD | 0In Stock | SMD/SMT | 56 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Heimdall-4 | Reel | ||||||
Mfr: TSOP57356TT1 TTI: TSOP57356TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP57438ETT1 TTI: TSOP57438ETT1 Vishay Semiconductors Infrared Receivers 38kHz AGC4 2.5-5.5V Extended Temperature | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP77536TR TTI: TSOP77536TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 36kHz AGC5 | 0In Stock | SMD/SMT | 36 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP77538TT TTI: TSOP77538TT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 38kHz AGC5 | 0In Stock | SMD/SMT | 38 kHz | 40 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Heimdall-4 | Reel | |||||||
Mfr: TSOP34436SS1F TTI: TSOP34436SS1F Vishay Semiconductors Availability: 0In StockInfrared Receivers IR sensor IC 36kHz | 0In Stock | Side Looker | Tube | ||||||||||||||||
Mfr: TSOP57256TT1 TTI: TSOP57256TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers Belobog 56kHz AGC2 | 0In Stock | SMD/SMT | 56 kHz | 40 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Belobog-8 | Reel | |||||||
Mfr: TSOP57456TT1 TTI: TSOP57456TT1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR Sensor IC | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP75230TR TTI: TSOP75230TR Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 30kHz AGC2 | 0In Stock | SMD/SMT | 30 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75240WTT TTI: TSOP75240WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 40kHz AGC2 | 0In Stock | SMD/SMT | 40 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP75256WTT TTI: TSOP75256WTT Vishay Semiconductors Availability: 0In StockInfrared Receivers Heimdall 56kHz AGC2 | 0In Stock | SMD/SMT | 56 kHz | 30 m | 150 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Reel |