Vishay Semiconductors - Infrared Receivers
1.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP96440TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 25 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP36440TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Panhead 40kHz AGC4 | 0In Stock | SMD/SMT | 40 kHz | 45 m | 100 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Panhead-4 | Reel | |||||||
0In Stock | Through Hole | 40 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
Mfr: TSOP6230TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 30kHz Side View Taping | 0In Stock | SMD/SMT | 30 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | Side Looker | Reel | ||||||
0In Stock | Through Hole | 38 kHz | 45 deg | 5 mA | 5.5 V | 800 uA | - 25 C | + 85 C | Side Looker | ||||||||||
0In Stock | Through Hole | 38 kHz | 12 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Minimold-3 | Bulk | |||||||||
0In Stock | Through Hole | 56 kHz | 12 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Mold-3 | Bulk | |||||||||
Mfr: TSSP16056TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers Presence Sensing Panhead 56kHz | 0In Stock | SMD/SMT | 56 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Panhead-4 | Reel | ||||||||
0In Stock | Through Hole | 56 kHz | 8 m | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Minicast-3 | Bulk | |||||||||
Mfr: TSOP6140TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 40kHz Side View Taping | 0In Stock | SMD/SMT | 40 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP6140TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 40kHz Top View Taping | 0In Stock | SMD/SMT | 40 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | SMD | Reel | |||||||
Mfr: TSOP6130TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 4.5-5.5V 30kHz Side View Taping | 0In Stock | SMD/SMT | 30 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | Side Looker | Reel | |||||||
0In Stock | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 0.15 ms | 0.15 ms | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 33 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
0In Stock | Through Hole | 56 kHz | 45 m | 45 deg | 5.5 V | 450 uA | - 25 C | + 85 C | Side Looker | Bulk | |||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Through Hole | 36 kHz | 30 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 36 kHz | 28 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 40 kHz | 28 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 38 kHz | 30 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
0In Stock | Through Hole | 40 kHz | 30 m | 90 deg | 90 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Sidelooker | |||||||
Mfr: TSOP96340TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP96356TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP96536TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 36KHZ | 0In Stock | SMD/SMT | 36 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel |