Vishay Semiconductors - Infrared Receivers
1.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP96540TT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 40KHZ | 0In Stock | SMD/SMT | 40 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP96556TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 56KHZ | 0In Stock | SMD/SMT | 56 kHz | 24 m | 50 deg | 5 mA | 2 V to 3.6 V | 370 uA | 10 mW | - 25 C | + 85 C | Panhead-4 | Reel | ||||||
Mfr: TSOP36140TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Receivers 2.7-5.5V 40kHz 45Deg | 0In Stock | SMD/SMT | 40 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | Side Looker | Reel | |||||||
Mfr: TSOP38436DJ1 TTI: TSOP38436DJ1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 36KHZ | 0In Stock | Bulk | |||||||||||||||||
Mfr: TSOP38436SS1BS21 TTI: TSOP38436SS1BS21 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR RECEIVER 36 KHZ | 0In Stock | 0.8 ms | 0.8 ms | Reel | |||||||||||||||
Mfr: TSOP32336SS1F TTI: TSOP32336SS1F Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR 36 KHZ | 0In Stock | 0.6 ms | 0.6 ms | Tube | |||||||||||||||
Mfr: TSOP36536TR TTI: TSOP36536TR Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR 36KHZ SMD | 0In Stock | Reel | |||||||||||||||||
Mfr: TSOP34440QJ1 TTI: TSOP34440QJ1 Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR 40 KHZ | 0In Stock | Bulk | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TSOP34838SS1BS12Z TTI: TSOP34838SS1BS12Z Vishay Semiconductors Availability: 0In StockInfrared Receivers IR SOR IC 38KHZ | 0In Stock | Reel | |||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Mfr: TSOP39538TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 38 kHz AGC5 TVCast | Not Available Online | Through Hole | 38 kHz | 45 m | 45 deg | 45 deg | 5 mA | 5.5 V | 350 uA | - 25 C | + 85 C | TVCast-4 | Reel | ||||||
Not Available Online | Through Hole | 30 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Not Available Online | Through Hole | 36 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP4838SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 38kHz AGC2 | Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||
Mfr: TSOP75D26TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV glasses | Not Available Online | SMD/SMT | 26.2 kHz | 45 m | 50 deg | 5 mA | 2.5 V to 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | SMD | Reel | ||||||
Not Available Online | Through Hole | 38 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Reel | ||||||||
Mfr: TSOP5038TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 38KHZ | Not Available Online | SMD/SMT | 38 kHz | 30 m | 50 deg | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Reel | ||||||
Mfr: TSOP85240AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 40KHZ | Not Available Online | SMD/SMT | 40 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP85240TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 40KHZ SMD -E4 | Not Available Online | 0.6 ms | 0.6 ms | ||||||||||||||||
Mfr: TSOP85440AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 40KHZ | Not Available Online | SMD/SMT | 40 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Not Available Online | Through Hole | 30 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Mfr: TSOP5038TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers 2.7-5.5V 38kHz | Not Available Online | SMD/SMT | 38 kHz | 30 m | 50 deg | 50 deg | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Reel | |||||||
Mfr: TSOP5P38TR TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 38KHZ | Not Available Online | SMD/SMT | 38 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Reel | |||||||
Not Available Online | Through Hole | 56 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube |