Vishay Semiconductors - Infrared Receivers
1.133 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Carrier Frequency | Transmission Distance | Beam Angle | Viewing Angle | High Level Pulse Width | Low Level Pulse Width | Minimum High Level Output Voltage | Output Current | Operating Supply Voltage | Operating Supply Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSOP6237TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers RECOMMENDED ALT TSOP | Not Available Online | SMD/SMT | 36.7 kHz | 40 m | 50 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 50 mW | - 25 C | + 85 C | SMD | Reel | ||||||
Not Available Online | 36.7 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | - 25 C | + 85 C | Tube | ||||||||||
Not Available Online | 36.7 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Tube | |||||||||
Not Available Online | Through Hole | 36.7 kHz | 45 m | 45 deg | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Tube | |||||||
Mfr: TSOP4838ST1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SOR IC 38KHZ | Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Not Available Online | Through Hole | 40 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Mfr: TSOP5P38TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 38KHZ | Not Available Online | SMD/SMT | 38 kHz | 45 m | 45 deg | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | Reel | |||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | 8 m | 5 mA | 2 V to 3.6 V | 370 uA | - 25 C | + 85 C | Bulk | |||||||||||
Not Available Online | SMD/SMT | 38 kHz | 600 us | 600 us | 100 mV | 5 mA | 2.7 V to 5.5 V | 850 uA | 10 mW | - 25 C | + 85 C | QFN-8 | Reel | ||||||
Not Available Online | 36.7 kHz | 35 m | 45 deg | 10 mA | 2.7 V to 5.5 V | 350 uA | - 25 C | + 85 C | Tube | ||||||||||
Not Available Online | 30 kHz | 45 m | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | |||||||||||
Mfr: TSOP34156SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 56kHz AGC1 | Not Available Online | Through Hole | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||
Mfr: TSOP4138SS1F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers Mold 38kHz AGC1 | Not Available Online | Through Hole | 38 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 700 uA | - 25 C | + 85 C | Side Looker | Tube | |||||||
Mfr: TSOP85238AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers RECOMMENDED ALT TSOP | Not Available Online | SMD/SMT | 38 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP85256AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 56KHZ | Not Available Online | SMD/SMT | 56 kHz | 35 m | 75 deg | 0.6 ms | 0.6 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Mfr: TSOP85540AP5TT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Receivers IR SENSOR IC 40KHZ | Not Available Online | SMD/SMT | 40 kHz | 35 m | 75 deg | 0.15 ms | 0.15 ms | 100 mV | 5 mA | 5.5 V | 3 mA | 10 mW | - 25 C | + 85 C | TSOP | Reel | |||
Not Available Online | Through Hole | 38 kHz | 20 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 700 uA | 10 mW | - 25 C | + 85 C | Side Looker | Bulk | |||||
Not Available Online | Through Hole | 56 kHz | 45 m | 90 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | - 25 C | + 85 C | Side Looker | Tube | ||||||||
Not Available Online | Side Looker | Tube | |||||||||||||||||
Not Available Online | 57 kHz | 35 m | 45 deg | 5 mA | 4.5 V to 5.5 V | 1.2 mA | - 25 C | + 85 C | Tube | ||||||||||
Not Available Online | Through Hole | 36 kHz | 45 m | 45 deg | 45 deg | 100 mV | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Side Looker | Tube | |||||
Not Available Online | Through Hole | 56 kHz | 45 m | 45 deg | 45 deg | 5 mA | 2.5 V to 5.5 V | 350 uA | 10 mW | - 25 C | + 85 C | Tube | |||||||
Not Available Online | Bulk |