Vishay Semiconductors - Infrared Transceivers
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Data Transmission Rate | Transmission Distance | Radiant Intensity | Half Intensity Angle Degrees | Pulse Width | Rise Time | Fall Time | If - Forward Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Package / Case | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TFDU6300-TR3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Transceivers FIR 4Mbit/s 2.4-3.6V Op Voltage | Not Available Online | SMD/SMT | 886 nm | 4 Mb/s | 180 mW/sr | 48 deg | 2.2 us | 40 ns | 40 ns | 2.4 V to 3.6 V | - 25 C | + 85 C | 8.5 mm x 3.1 mm x 2.5 mm | Sidelooker | Reel |