Vishay Semiconductors - IR LEDs
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMA1094600 TTI: VSMA1094600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMY2850RG TTI: VSMY2850RG Vishay Semiconductors Availability: 0In Stock150.000 On Order Expected Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. | 0In Stock150.000 On Order Expected | Reel | |||||||||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TSAL6100UL TTI: TSAL6100UL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 | 0In Stock | Through Hole | 940 nm | 1450 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Bulk | |||||
Mfr: VSMB10941X01 TTI: VSMB10941X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM MQW | 0In Stock | Reel | |||||||||||||
Mfr: VSMY5890X01 TTI: VSMY5890X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters 890 nm Hi Speed SurfLight | 0In Stock | SMD/SMT | 890 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | ||
0In Stock | Through Hole | 850 nm | 600 mW/sr | 3 deg | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: VSMY1850X01 TTI: VSMY1850X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 60 deg | 100 mA | 2.9 V | 50 mW | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: VSMY2943RG TTI: VSMY2943RG Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm 50mW/sr; 10ns | 0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY5940X01 TTI: VSMY5940X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters 940 nm Hi Speed SurfLight | 0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | ||
0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
0In Stock | Through Hole | 950 nm | 1.6 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | |||||||
Mfr: VSMB2948RG TTI: VSMB2948RG Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | |||
Mfr: VSMY4850X01 TTI: VSMY4850X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 | 0In Stock | SMD/SMT | 850 nm | 8 mW/sr | 60 deg | 100 mA | 1.8 V | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | ||||||||||||
Mfr: VSMY385010-GS08 TTI: VSMY385010-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | ||||||||||||
Mfr: VSMY1943X01 TTI: VSMY1943X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | - 40 C | + 105 C | 0805 (2012 metric) | Reel | ||||
Mfr: VSMY1940ITX01 TTI: VSMY1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 75 mW/sr | 60 deg | 1 A | 2.2 V | - 40 C | + 105 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
Mfr: VSMY294310SL TTI: VSMY294310SL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 260 mW/sr | 25 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.2 mm | Reel | ||||
0In Stock | Through Hole | 940 nm | 600 mW/sr | 3 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY2853RGX01 TTI: VSMY2853RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | |||
Mfr: TSAL6102UL TTI: TSAL6102UL Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 | Not Available Online | Through Hole | 940 nm | 1650 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY385010X01-GS08 TTI: VSMY385010X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSP IR EMITT DIO 850NM PLCC2 | 0In Stock | Reel | |||||||||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Reel |