Vishay Semiconductors - IR LEDs
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMA1094750X02 TTI: VSMA1094750X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 | 0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
Mfr: VSMA1085400 TTI: VSMA1085400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 4100 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 870 nm | 20 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
Mfr: VSMY3940X01-GS08 TTI: VSMY3940X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 15 mW/sr | 120 deg | 100 mA | 1.44 V | 190 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSML3710-GS18 TTI: VSML3710-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR Emitter 950nm | 0In Stock | 940 nm | 70 mW/sr | 100 mA | Reel | |||||||||||
0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | |||||
Mfr: VSMY2850RGX01 TTI: VSMY2850RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 125mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 9 deg | 70 mA | 1.7 V | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2941GX01 TTI: VSMY2941GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY2941RGX01 TTI: VSMY2941RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMA1085400X02 TTI: VSMA1085400X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 4620 mW/sr | 40 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | |||||
Mfr: VSMY2943GX01 TTI: VSMY2943GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Reverse Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | ||||||||||||
Mfr: VSMY2943SLX01 TTI: VSMY2943SLX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 28 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.22 mm | Reel | |||||
Mfr: VSMY2850GX01 TTI: VSMY2850GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns | 0In Stock | SMD/SMT | 100 mA | Reel | ||||||||||||
Mfr: VSMB2948SL TTI: VSMB2948SL Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
0In Stock | Through Hole | 875 nm | 50 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
Mfr: VSMY1940X01 TTI: VSMY1940X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 120 deg | 100 mA | 1.45 V | 180 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | Through Hole | 950 nm | 25 mW/sr | 100 mA | 1.6 V | 170 mW | - 55 C | + 100 C | Bulk | |||||||
Mfr: VSMY98145DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters VCSEL 810nm, SMD 500mW/sr, +/-45deg. | Not Available Online | 1 A | Reel | |||||||||||||
Mfr: VSMY98545ADS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. | Not Available Online | SMD/SMT | 850 nm | 380 mW/sr | 45 deg | 1 A | 1.8 V | 1.07 W | - 40 C | + 85 C | Reel | VSMY98545DS VSMY98545 | ||||
Mfr: VSMY98525DS TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 1000mW/sr; 14ns | 0In Stock | SMD/SMT | 850 nm | 1000 mW/sr | 1 A | 3.1 V | 3.5 W | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY9854535 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg. | 0In Stock | 850 nm | 370 mW/sr | 45 deg | 1 A | 1.8 V | 630 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel |