Vishay Semiconductors - IR LEDs
249 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSAL6100-AS12Z TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 170 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||
Mfr: TSAL6200-ESZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | ||||||
Mfr: VSMY98575ADS TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 320mW/sr; 14ns | 0In Stock | SMD/SMT | 850 nm | 320 mW/sr | 1 A | 3.1 V | 3.5 W | - 40 C | + 85 C | Reel | |||||
Not Available Online | Through Hole | 950 nm | 1.5 mW/sr | 55 deg | 50 mA | 1.6 V | 170 mW | - 25 C | + 100 C | Bulk | |||||
Mfr: VSMY9857535 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg | Not Available Online | 850 nm | 180 mW/sr | 150 deg | 1 A | 1.8 V | 2.5 W | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY3890X01-GS18 TTI: VSMY3890X01-GS18 Vishay Semiconductors Availability: 0In Stock16.000 On Order Expected 25-Nov-26 Infrared Emitters Infrared Emitter | 0In Stock16.000 On Order Expected 25-Nov-26 | SMD/SMT | 905 nm | 25 mW/sr | 100 mA | 1.9 V | 190 mW | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | |||
Mfr: VSMY2940RG TTI: VSMY2940RG Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 04-Nov-26 Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock6.000 On Order Expected 04-Nov-26 | SMD/SMT | 940 nm | 120 mW/sr | 20 deg | 100 mA | 1.55 V | 190 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMY3940X01-GS18 TTI: VSMY3940X01-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 60 deg | 100 mA | 2.2 V | 55 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMY2851GX01 TTI: VSMY2851GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 850NM SMD GW | 0In Stock | SMD/SMT | Reel | ||||||||||||
Mfr: VSMY294310G TTI: VSMY294310G Vishay Semiconductors Availability: 0In StockInfrared Emitters HSP IR EMITT DIO 940NM SMD GW | 0In Stock | SMD/SMT | 70 mA | Reel | |||||||||||
Mfr: VSMY385010-GS18 TTI: VSMY385010-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | ||||||||||||
Mfr: VSMY294310RG TTI: VSMY294310RG Vishay Semiconductors Availability: 0In StockInfrared Emitters HSP IR EMIT DIO 940NM SMD RGW | 0In Stock | SMD/SMT | 70 mA | Reel | |||||||||||
Mfr: VSMY3850X01-GS18 TTI: VSMY3850X01-GS18 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters Infrared Emitter | Not Available Online | SMD/SMT | 870 nm | 24 mW/sr | 100 mA | 1.9 V | 200 mW | - 40 C | + 105 C | PLCC-2 | AEC-Q100 | Reel | |||
Mfr: VSMY3850-GS18 TTI: VSMY3850-GS18 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Spd IR Emtr Diode 850nm | 0In Stock | 850 nm | 150 mW/sr | 100 mA | Reel | ||||||||||
Mfr: VSMY2851RGX01 TTI: VSMY2851RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 850NM SMD RGW | 0In Stock | SMD/SMT | Reel | ||||||||||||
Mfr: TSHF6410-ASZ TTI: TSHF6410-ASZ Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY2893RGX01 TTI: VSMY2893RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 890NM | 0In Stock | SMD/SMT | Reel | ||||||||||||
Mfr: VSMY2943RGX01 TTI: VSMY2943RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: TSHF5410-ES21 TTI: TSHF5410-ES21 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 20DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | 100 mA | Reel | |||||||||||||
Mfr: TSHF6210-CS21 TTI: TSHF6210-CS21 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TSHF6410-KSZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG -E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: TSHF6410-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG-E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: TSHF6210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: TSAL6200-ASZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER 940NM | 0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C |