Vishay Semiconductors - White LEDs
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMW71S2S3QN-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineWhite LEDs 1W Warm White Little Star 19000mcd@350mA | Not Available Online | White LEDs | SMD/SMT | Warm White | 19000 mcd | 60 lm | 120 deg | 350 mA | 3.6 V | 1 W | 6 mm | 6 mm | 1.5 mm | - 40 C | + 100 C | Round Flat | VLMW | Reel | |||||||||
Mfr: VLMW611BADA-K3L5-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineWhite LEDs Warm Wht Clr Non-Dif | Not Available Online | White LEDs | SMD/SMT | CLCC-6 | Warm White | 1800 mcd to 5600 mcd | 10 lm | 120 deg | 150 mA | 3.3 V | 650 mW | 3.4 mm | 3.3 mm | 1.8 mm | - 40 C | + 100 C | Round Flat | Non-Diffused | VLMW | Reel |