Vishay Semiconductors - High Linearity Optocouplers
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 4420 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Mfr: IL300-X017 TTI: IL300-X017 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X001 TTI: IL300-F-X001 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers High Gain Wide Bandwidth Linear | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-DEFG-X006 TTI: IL300-DEFG-X006 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X016 TTI: IL300-F-X016 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-EF-X017 TTI: IL300-EF-X017 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-E-X007T TTI: IL300-E-X007T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-E-X006 TTI: IL300-E-X006 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Not Available Online | 0.3 % | 350 ns | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Tube | ||||||
Not Available Online | 0.5 % | 350 ns | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Tube | ||||||
Mfr: IL300-EF-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Not Available Online | 0.7 % | 350 ns | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 2130 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Reel | ||||||
Mfr: IL300-F-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-E-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-EF-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Not Available Online | 0.8 % | 350 ns | SMD/SMT | SMD-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | + 75 C | Reel | |||||||
Mfr: IL300-E-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Linear W. Bandwidth >200kHz, VDE | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | ||||
Mfr: IL300-DEFG-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Not Available Online | 0.3 % | 350 ns | SMD/SMT | SMD-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | + 75 C | Reel |