Vishay Semiconductors - High Speed Optocouplers
214 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO2631-X007T TTI: VO2631-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.8 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||
Mfr: SFH6345-X001 TTI: SFH6345-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6345-X009T TTI: SFH6345-X009T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: 6N139-X017T TTI: 6N139-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | 6N139-X | Reel | |||
Mfr: SFH6345-X016 TTI: SFH6345-X016 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: VO2631-X017T TTI: VO2631-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | |||||
Mfr: VOWH260A-X001 TTI: VOWH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Wide Body Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | |||||
Mfr: VOWH260A-X007T TTI: VOWH260A-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Wide Body Package | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Reel | |||||
Mfr: VO0601-X001T TTI: VO0601-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers H. Speed Optocplr 10MBd 5kV/us CMR VDE | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | Reel | |||||
Mfr: SFH6345-X019T TTI: SFH6345-X019T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VOH1016AB-VT2 TTI: VOH1016AB-VT2 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr SMD-6;VDE; 180 deg | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: VOH260A-X001 TTI: VOH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | |||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VOH1016AD-V TTI: VOH1016AD-V Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE | 0In Stock | Through Hole | DIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: VOIH060A-X001T TTI: VOIH060A-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SOIC Package | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 60 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: 6N139-X001 TTI: 6N139-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>300% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | 6N139-X | Tube | |||
0In Stock | Through Hole | PDIP-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | 6N139 | Tube | ||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | 20 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
Mfr: VOW136-X017T TTI: VOW136-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WSMD-8 1MBd VDE -e3 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 24 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Reel | |||||
Mfr: VOIH063A-X001T TTI: VOIH063A-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SOIC Package | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 60 mW | - 40 C | + 110 C | Reel | |||||
Mfr: VO2601-X006 TTI: VO2601-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube |