Vishay Semiconductors - High Speed Optocouplers
214 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6N137-X006 TTI: 6N137-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 1600 % | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137-X | Tube | |||
Mfr: VO2611-X016 TTI: VO2611-X016 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers Optocoupler DIP-8 | 0In Stock | Through Hole | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VO4661-X006 TTI: VO4661-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VOH263A-X006 TTI: VOH263A-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | ||||||
Mfr: VO2611-X006 TTI: VO2611-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 4000 Vrms | 105 % | 30 mA | 1.38 V | 7 V | 8 mA | 80 mW | - 40 C | + 125 C | VOMHA43A | Reel | ||||||||
Mfr: VOMH60A-X001T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 5-pin SOP Package | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 10 Mb/s | Reel | ||||||||||||||||
Mfr: 6N139-X007T TTI: 6N139-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers H. Speed 100MBd CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VO2611-X017T TTI: VO2611-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers Optocoupler SMD-8 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||
Mfr: SFH6326-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: 6N139-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6701-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6702-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: SFH6702-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6702-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6702-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3000 Vrms | Open Collector | 20 mA | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: SFH6750-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Dual 10Mbd Hi-Speed w/Optical Photodiode | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | |||||
Mfr: 6N139-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Tube | ||||
Mfr: SFH6741-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 10Mbd High-Speed w/Optical Photodiode | Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3000 Vrms | Open Collector | 20 mA | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 5 Mb/s | 3000 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Reel | ||||||
Not Available Online | PDIP-8 | 2 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | 0 C | + 85 C | SFH673x | Tube |