Vishay Semiconductors - High Speed Optocouplers
214 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH6742-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 10Mbd High-Speed w/Optical Photodiode | Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: SFH6136-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6138-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Kbd High-Speed Single CTR > 300% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 1600 % | 16 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3000 Vrms | Open Collector | 20 mA | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: SFH6750-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Dual 10Mbd Hi-Speed w/Optical Photodiode | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: 6N136-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Tube | ||||
Mfr: 6N136-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Tube | ||||
Mfr: SFH636-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6136-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6700-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Optocoupler SMD-8 | Not Available Online | SMD/SMT | SMD-8 | 5 Mb/s | 5 mA | 1.6 V | Reel | |||||||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | 0 C | + 85 C | SFH673x | Tube | ||||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 100 mW | - 40 C | + 85 C | Tube | ||||||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.6 V | 5 ns | 5 ns | 5 V | 16 mA | 100 mW | 0 C | + 70 C | Tube | |||||
Mfr: VOW135-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WDIP-8 1MBd Coupler VDE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 18 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Tube | |||||
Mfr: SFH6326-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: 6N139-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6701-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6702-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: SFH6702-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6702-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6702-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Totem Pole Output | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Totem Pole | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3000 Vrms | Open Collector | 20 mA | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel |