Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO617A-8X016 TTI: VO617A-8X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR CTR 130-260% DIP-4 | 0In Stock | Through Hole | DIP-4 | 1 Channel | VO617A | Tube | |||||||||||||||||||
Mfr: VOMA617A-8X001T TTI: VOMA617A-8X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80V Vceo; 3750 VRMS SOP-4; 130 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.5 V | 70 V | 50 mA | 400 mV | 3 us | 2 us | 6 V | 240 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||
Mfr: SFH615A-3X001 TTI: SFH615A-3X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH615A-3X007 TTI: SFH615A-3X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH6186-3X001 TTI: SFH6186-3X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH6186-4X001T TTI: SFH6186-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH6286-4X001 TTI: SFH6286-4X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>160-500% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 500 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 50 mA | 1.6 V | 70 V | 50 mA | 300 mV | 4 us | 4.7 us | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 32 V | 50 mA | 300 mV | 7 us | 6.7 us | 5 V | 200 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: CNY17F-3X009 TTI: CNY17F-3X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 110 C | Reel | ||||||||
Mfr: VOS615A-1T TTI: VOS615A-1T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPL SSOP-4 CTR 40-80% | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 80 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS615A | Reel | |||||
Mfr: VOM617A-6X001T TTI: VOM617A-6X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CPLR SOP-4 CTR 250-500% | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM617A | Reel | ||||
Mfr: CNY651AYST TTI: CNY651AYST Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 8KV SMD4 CTR50-150% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 8200 Vrms | Phototransistor | 50 % | 150 % | 75 mA | 1.32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 130 mW, 250 mW | - 40 C | + 110 C | CNY651 | Bulk | |||||
Mfr: VO615A-7X017T TTI: VO615A-7X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPRL CTR 80-160% SMD-4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 500 % | 60 mA | 1.5 V | 30 V | 50 mA | 1 V | 6 V | 240 mW | - 40 C | + 100 C | Reel | |||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Tube | SFH610A-1 | ||||
Mfr: VOM618A-2T TTI: VOM618A-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 63-125% 1mA | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: VOM618A-7T TTI: VOM618A-7T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 80-160% 1mA | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: VOM618A-8T TTI: VOM618A-8T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 130-260% 1mA | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | |||||||||
0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | |||||||||
0In Stock | SMD/SMT | DIP-4 | 1 Channel | 13900 Vrms | NPN Phototransistor | 80 % | 240 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Reel |