Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH6286-3T TTI: SFH6286-3T Vishay Semiconductors Availability: 16.000In Stock8.000 On Order Expected 03-Mar-27 Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% | 16.000In Stock8.000 On Order Expected 03-Mar-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
42.000In Stock114.000 On Order Expected | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH6186-5T TTI: SFH6186-5T Vishay Semiconductors Availability: 21.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 250-500% | 21.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 500 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: VO618A-3X017T TTI: VO618A-3X017T Vishay Semiconductors Availability: 40.000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% | 40.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOM617A-8X001T TTI: VOM617A-8X001T Vishay Semiconductors Availability: 9.000In Stock15.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 130-260% 5mA VDE | 9.000In Stock15.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
4.000In Stock | SMD/SMT | SOIC-Narrow-8 | 2 Channel | 4000 Vrms | Photodarlington | 500 % | 30 mA | 1.3 V | 30 V | 1 V | 6 V | 250 mW | - 55 C | + 100 C | Reel | ||||||||||
6.300In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
24.000In Stock30.000 On Order Expected 08-Dec-26 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Photodarlington | 600 % | 60 mA | 1.6 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||||
7.300In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||||
720In Stock | Through Hole | DIP-4 | 1 Channel | 11600 Vrms | NPN Phototransistor | 50 % | 300 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.4 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
Mfr: SFH617A-3X006 TTI: SFH617A-3X006 Vishay Semiconductors Availability: 15.600In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 15.600In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
7.950In Stock1.410 On Order Expected 18-Nov-26 | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 63 % | 125 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
10.000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||||
Mfr: VOL617A-2T TTI: VOL617A-2T Vishay Semiconductors Availability: 12.000In Stock30.000 On Order Expected Transistor Output Optocouplers Optocoupler LSOP4 | 12.000In Stock30.000 On Order Expected | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
3.800In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO610A-2 | |||||
24.000In Stock30.000 On Order Expected 26-Jan-27 | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
39.000In Stock24.000 On Order Expected 02-Mar-27 | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
2.200In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH619A-X007T TTI: SFH619A-X007T Vishay Semiconductors Availability: 3.000In Stock19.000 On Order Expected Transistor Output Optocouplers Photodarlington Out Single CTR > 1000% | 3.000In Stock19.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 50 mA | 1.5 V | 300 V | 125 mA | 1 V | 6 V | 200 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: SFH6206-3T TTI: SFH6206-3T Vishay Semiconductors Availability: 9.000In Stock8.000 On Order Expected 03-Mar-27 Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% | 9.000In Stock8.000 On Order Expected 03-Mar-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VOL617A-2X001T TTI: VOL617A-2X001T Vishay Semiconductors Availability: 300.000In Stock99.000 On Order Expected 17-Feb-27 Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA | 300.000In Stock99.000 On Order Expected 17-Feb-27 | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOS628A-3T TTI: VOS628A-3T Vishay Semiconductors Availability: 24.000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 24.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VO615A-3X009T TTI: VO615A-3X009T Vishay Semiconductors Availability: 1.000In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR | 1.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||||
1.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6156-1T TTI: SFH6156-1T Vishay Semiconductors Availability: 13.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 13.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 100 C | Reel |