Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOIC-8 | Reel | ||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||
Mfr: SFH6106-3X001 TTI: SFH6106-3X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH610A-3X016 TTI: SFH610A-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO610A-3X016 | ||||
Mfr: SFH610A-1X016 TTI: SFH610A-1X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH615A-2X016 TTI: SFH615A-2X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH615A-4X016 TTI: SFH615A-4X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH617A-1X001 TTI: SFH617A-1X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH610A-4X001 TTI: SFH610A-4X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: VOWA617A-X018T TTI: VOWA617A-X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA617A | Reel | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | Tube | |||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||
Mfr: VOS617B-7X001T TTI: VOS617B-7X001T Vishay Semiconductors Transistor Output Optocouplers OPTOCPL SSOP-4 CTR 80-160% | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 400 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: VO617C-3X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Relblty 5300 Vrms 100-200%CTR 5mA VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | |||||||||||||||||||||
Mfr: VO615C-2X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototrnstr 5300VRMS 63-125%CTR 10mA VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | |||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||
Mfr: VO615C-3X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototrnstr 5300VRMS 100-200%CTR 10mA VD | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 3 us | 3 us | 6 V | 200 mW | - 55 C | + 110 C | ||||||
Mfr: VO617C-3X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 50 mA | 400 mV | 3 us | 3 us | 6 V | - 55 C | + 110 C | Reel | ||||||
Mfr: VO617C-4X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Relblty 5300 Vrms 160-320%CTR 5mA VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | |||||||||||||||||||||
Mfr: SFH1617A-2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: H11D1-X007 TTI: Not Assigned Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 20% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 300 V | 100 mA | 400 mV | 6 V | 300 mW | - 55 C | + 100 C | Tube | |||||||||
Mfr: VOS618A-4T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% IF=1MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: SFH640-3X007 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 115 C | Tube | |||||||||
Not Available Online | Reel |