Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 200 mW | - 40 C | + 100 C | Tube | |||||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 50 V | 400 mA | 250 mV | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 70 V | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 mA | 1.5 V | 70 V | 400 mV | 6 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||||
Mfr: ILD755-1X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Photodarlington Out Dual CTR > 750% | Not Available Online | SMD/SMT | SMD-6 | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5300 Vrms | Photodarlington | 500 % | 60 mA | 1.5 V | 30 V | 125 mA | 1 V | 3 V | 500 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 300 % | 60 mA | 1.65 V | 50 V | 400 mA | 400 mV | 1.2 us | 7.6 us | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 30 V | 1.2 V | 6 V | 260 mW | - 55 C | + 150 C | Tube | ||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||||
Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | |||||||||||||||||||||
Mfr: VOS615B-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | ||||||||||||||||||||
Mfr: VOS617B-3T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | 1 Channel | ||||||||||||||||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 12 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 4 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.4 V | 32 V | 50 mA | 300 mV | 7 us | 6.7 us | 5 V | 200 mW | - 55 C | + 100 C | 4N25GV | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.4 V | 32 V | 50 mA | 300 mV | 5 V | 250 mW | - 55 C | + 100 C | 4N25GV | Tube | ||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.4 V | 32 V | 50 mA | 300 mV | 5 V | 250 mW | - 55 C | + 100 C | 4N25GV | Tube | ||||||||
Not Available Online | SMD/SMT | SOP-7 | 1 Channel | 3000 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 70 V | 100 mA | 300 mV | 6 V | 50 mW | - 40 C | + 85 C | Reel | |||||||||
Mfr: H11AA1-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out AC-In Single CTR 20% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 400 mV | 200 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 400 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 400 mA | 400 mV | 6 V | 250 mW | - 40 C | + 100 C | Tube |