Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 130 mA | 1.7 V | 30 V | 400 mV | 250 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 6 V | 265 mW | - 40 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 mA | 1.5 V | 30 V | 400 mV | 6 V | 260 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | Through Hole | DIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 3 V | 400 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: VOS627B-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: IL66-1X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Photodarlington CTR>100% VDE | Not Available Online | Through Hole | DIP-4 | 1 Channel | ||||||||||||||||||||
Mfr: SFH615A-1X008T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers H. Relblty 5300 Vrms 40-80% CTR | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | ||||||||||||||||||||
Mfr: VOS618B-3T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers OPTOCPL SSOP-4 CTR 100-200% | Not Available Online | 1 Channel | ||||||||||||||||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 250 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 20 V | 500 mV | 200 mW | - 55 C | + 100 C | Tube | |||||||||||
Not Available Online | Through Hole | PDIP-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 30 mA | 400 mV | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 400 mA | 400 mV | 2 us | 13.5 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | PDIP-8 | 2 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 400 mW | - 55 C | + 100 C | Tube | ||||||||||
Not Available Online | PDIP-16 | 4 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 60 V | 1 V | 200 us | 200 us | 6 V | 500 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 55 V | 50 mA | 400 mV | 5 us | 7 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.4 V | 32 V | 50 mA | 300 mV | 5 V | 250 mW | - 55 C | + 100 C | 4N25GV | Tube | ||||||||
Not Available Online | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | Photodarlington | 60 mA | 1.5 V | 55 V | 125 mA | 1 V | 250 us | 200 us | 6 V | 250 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: H11A1-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR 20% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: H11D3-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Single CTR > 20% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 200 V | 100 mA | 400 mV | 6 V | 300 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 50 V | 400 mA | 400 mV | 6 V | 250 mW | - 40 C | + 100 C | Tube | |||||||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.65 V | 400 mA | 400 mV | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||||||
Mfr: ILD1615-3X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Phototransistor Out Dual CTR > 100-200% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 70 V | 100 mA | 6 V | 400 mW | - 55 C | + 100 C | Reel | |||||||||
Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 400 mA | 400 mV | 2 us | 13.5 us | 6 V | 250 mW | - 40 C | + 100 C | Tube |