Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 40 % | 80 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6286-2T TTI: SFH6286-2T Vishay Semiconductors Availability: 2.000In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% | 2.000In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 200 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VOS618A-8T TTI: VOS618A-8T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CTR 130-260% 1mA | 6.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 260 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | VOS618A | Reel | ||||
0In Stock273.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
0In Stock26.100 On Order Expected | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.7 V | 30 V | 100 mA | 300 mV | 6 V | 70 mW | - 55 C | + 100 C | 4N35 | Tube | ||||||||
0In Stock147.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock7.275 On Order Expected | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 200 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | Tube | ||||||
0In Stock6.000 On Order Expected 09-Oct-26 | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock20.000 On Order Expected | SMD/SMT | SOP-16 | 4 Channel | 3750 Vrms | Photodarlington | 600 % | 60 mA | 1.6 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||||
Mfr: VOL617A-3T TTI: VOL617A-3T Vishay Semiconductors Availability: 0In Stock45.000 On Order Expected Transistor Output Optocouplers Optocoupler LSOP4 | 0In Stock45.000 On Order Expected | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VOM617A-3T TTI: VOM617A-3T Vishay Semiconductors Availability: 0In Stock33.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% 5mA | 0In Stock33.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||
0In Stock8.000 On Order Expected | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO618A-3 | |||||
0In Stock30.000 On Order Expected 19-May-27 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 250 mW | - 40 C | + 100 C | Reel | |||||||
0In Stock42.000 On Order Expected | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 50 mA | 1.25 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock24.000 On Order Expected | SMD/SMT | SOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 250 mW | - 40 C | + 100 C | Reel | |||||||
0In Stock42.000 On Order Expected | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO618A-4X017T TTI: VO618A-4X017T Vishay Semiconductors Transistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOL617A-4X001T TTI: VOL617A-4X001T Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 15-Jun-27 Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA | 0In Stock6.000 On Order Expected 15-Jun-27 | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VO615A-3X007T TTI: VO615A-3X007T Vishay Semiconductors Availability: 0In Stock10.000 On Order Expected 10-Mar-27 Transistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock10.000 On Order Expected 10-Mar-27 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | SFH615A-3X007T | |||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: CNY64AGRST TTI: CNY64AGRST Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers PHOTOTRANSISTOR OUT CTR 100-300% | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 300 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Bulk | ||||
0In Stock10.000 On Order Expected 24-Nov-26 | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Reel | |||||
Mfr: VOL617A-4T TTI: VOL617A-4T Vishay Semiconductors Availability: 0In Stock33.000 On Order Expected Transistor Output Optocouplers Optocoupler LSOP4 | 0In Stock33.000 On Order Expected | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VO615A-3X017T TTI: VO615A-3X017T Vishay Semiconductors Availability: 0In Stock5.000 On Order Expected 24-Feb-27 Transistor Output Optocouplers Optocoupler SMD4 | 0In Stock5.000 On Order Expected 24-Feb-27 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel |