Vishay Semiconductors - Transistor Output Optocouplers
1.470 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH6186-3X001T TTI: SFH6186-3X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
0In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.7 V | 30 V | 100 mA | 6 V | 70 mW | - 55 C | + 100 C | 4N36 | Tube | ||||||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: VO617A-2X017T TTI: VO617A-2X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Relblty 5300 Vrms 63-125% CTR, VDE | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: VOL618A-2T TTI: VOL618A-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 63-200% IF=1MA | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 50 mA | 1.4 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 230 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VOL617A-1T TTI: VOL617A-1T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocoupler LSOP4 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
Mfr: VO617A-3X018T TTI: VO617A-3X018T Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 04-Jan-27 Transistor Output Optocouplers OPTOCPLR 100-200% SMD4 | 0In Stock2.000 On Order Expected 04-Jan-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Reel | |||
Mfr: CNY17F-3X006 TTI: CNY17F-3X006 Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||
Mfr: VO615A-3X016 TTI: VO615A-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR, VDE | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | ||||
Mfr: 4N35-X007T TTI: 4N35-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | |||||||
Mfr: VOM617A-X001T TTI: VOM617A-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 50-600% 5mA VDE | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
Mfr: VOM618A-2X001T TTI: VOM618A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 63-125% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
Mfr: VOS628A-2X001T TTI: VOS628A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers AC Input, Phtotrnstr 63-125%CTR VDE | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VO617A-8X017T TTI: VO617A-8X017T Vishay Semiconductors Availability: 0In Stock65.000 On Order Expected Transistor Output Optocouplers H. Relblty 5300 Vrms 130-260% CTR | 0In Stock65.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: VOS615A-2T TTI: VOS615A-2T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor 63-125% CTR 10MA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 63 % | 125 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | ||||
Mfr: SFH6106-3X001T TTI: SFH6106-3X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 50 mA | 400 mV | 5 us | 4 us | 6 V | 300 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO610A-3X019T TTI: VO610A-3X019T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | |||
Mfr: 6N136-X017T TTI: 6N136-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Speed 1MBd CTR>19%, VDE | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | NPN Phototransistor | 19 % | 25 mA | 1.9 V | 5 V | 100 mW | - 55 C | + 100 C | Reel | ||||||||||
Mfr: VOL617A-8X001T TTI: VOL617A-8X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phtotrnstr LSOP-4 CTR% 130 to 260 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 260 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
Mfr: VOMA617A-3X001T TTI: VOMA617A-3X001T Vishay Semiconductors Transistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
Mfr: VO618A-3X018T TTI: VO618A-3X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 100-200% SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | VO618A | Reel |