Vishay Semiconductors - Triac & SCR Output Optocouplers
366 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IL4208-X007 TTI: IL4208-X007 Vishay Semiconductors Availability: 1.250In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 1.250In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
2.000In Stock | Through Hole | Without Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 20 mA | 1.1 V | 600 mW | 800 V | - 40 C | + 150 C | BRT13 | Tube | ||||||||
Mfr: VO3063-X007T TTI: VO3063-X007T Vishay Semiconductors Availability: 10.000In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 5mA | 10.000In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
5.950In Stock2.000 On Order Expected 19-Nov-26 | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | ||||||||||
1.500In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | ||||||||
6.000In Stock | SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | |||||||||
5.700In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||||
Mfr: BRT13H-X007T TTI: BRT13H-X007T Vishay Semiconductors Availability: 4.000In Stock6.000 On Order Expected Triac & SCR Output Optocouplers OPTOTRIAC GAAS INFRARED DIODE | 4.000In Stock6.000 On Order Expected | BRT13 | Reel | |||||||||||||||||
Mfr: VO3052-X007T TTI: VO3052-X007T Vishay Semiconductors Availability: 0In Stock20.000 On Order Expected 25-Nov-26 Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 0In Stock20.000 On Order Expected 25-Nov-26 | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||
0In Stock | Tube | |||||||||||||||||||
Mfr: VO3053-X007T TTI: VO3053-X007T Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 07-Oct-26 Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 5mA | 0In Stock2.000 On Order Expected 07-Oct-26 | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||
Mfr: IL4218-X017T TTI: IL4218-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VOT8121AB-VT TTI: VOT8121AB-VT Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
0In Stock | Through Hole | DIP-8 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 50 mA | 1.3 V | 1.2 W | 600 V | 900 mA | - 40 C | + 85 C | VO2223 | Tube | VO2223A VO2223A-X001 VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||
Mfr: VO3062-X017T TTI: VO3062-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac ZC 1.5kV/us 10mA VDE | 0In Stock | SMD/SMT | SMD-6 | Reel | ||||||||||||||||
Mfr: IL420-X007T TTI: IL420-X007T Vishay Semiconductors Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VOT8024AM-T TTI: VOT8024AM-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL | 0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 55 C | + 115 C | Reel | |||||
Mfr: IL410-X007T TTI: IL410-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: IL4218-X019T TTI: IL4218-X019T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: VO3063-X017T TTI: VO3063-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac ZC 1.5kV/us 5mA VDE | 0In Stock | SMD/SMT | SMD-6 | Reel | ||||||||||||||||
Mfr: VO3052-X009T TTI: VO3052-X009T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers TRIAC NZC 1.5KV/US 5MA SMD-6 | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | ||||
Mfr: VOT8025AB-VT TTI: VOT8025AB-VT Vishay Semiconductors Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
Mfr: VOT8121AB-T1 TTI: VOT8121AB-T1 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: VOT8121AB-T3 TTI: VOT8121AB-T3 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel |