Vishay Semiconductors - Optocouplers / Photocouplers
2.287 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO615A-3X009T TTI: VO615A-3X009T Vishay Semiconductors Availability: 1.000In StockTransistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR | 1.000In Stock | 6 V | 3 us | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
1.400In Stock | PCB Mount | SMD DIP-4 | MOSFET | |||||||
1.000In Stock | 6 V | 4 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | |||
Mfr: SFH6156-1T TTI: SFH6156-1T Vishay Semiconductors Availability: 13.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 13.000In Stock | 6 V | 2 us | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
4.000In Stock | 6 V | 5 us | 50 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
12.000In Stock | 6 V | 7 us | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: VOS617A-3T TTI: VOS617A-3T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CTR 100-200% 10mA | 6.000In Stock | 6 V | 3 us | 50 mA | SMD/SMT | SSOP-4 | 1 Channel | NPN Phototransistor | ||
350In Stock | 5 V | 1.75 us | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | ||||
Mfr: SFH617A-3X006 TTI: SFH617A-3X006 Vishay Semiconductors Availability: 15.600In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 15.600In Stock | 6 V | 3 us | 50 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: LH1540AABTR TTI: LH1540AABTR Vishay Semiconductors Availability: 15.000In Stock60.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 15.000In Stock60.000 On Order Expected | PCB Mount | SMD DIP-6 | MOSFET | ||||||
7.950In Stock1.410 On Order Expected 18-Nov-26 | 5 V | 2.4 us | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
10.000In Stock | 6 V | 100 mA | SMD/SMT | SOIC-8 | 1 Channel | NPN Phototransistor | ||||
Mfr: VOL617A-2T TTI: VOL617A-2T Vishay Semiconductors Availability: 12.000In Stock30.000 On Order Expected Transistor Output Optocouplers Optocoupler LSOP4 | 12.000In Stock30.000 On Order Expected | 6 V | 3.5 us | 100 mA | SMD/SMT | LSOP-4 | 1 Channel | NPN Phototransistor | ||
5.950In Stock2.000 On Order Expected 19-Nov-26 | Through Hole | PDIP-6 | 1 Channel | PhotoTriac | ||||||
Mfr: CNY17-3X017T TTI: CNY17-3X017T Vishay Semiconductors Availability: 2.000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 2.000In Stock | 6 V | 2 us | 100 mA | SMD/SMT | SMD-6 | 1 Channel | NPN Phototransistor | ||
6.000In Stock | 6 V | 5.5 us | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
4.000In Stock | 3 us | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||||
2.200In Stock2.000 On Order Expected 21-Dec-26 | PCB Mount | DIP-6 | MOSFET | |||||||
Mfr: VOM617A-8X001T TTI: VOM617A-8X001T Vishay Semiconductors Availability: 9.000In Stock15.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 130-260% 5mA VDE | 9.000In Stock15.000 On Order Expected | 6 V | 7 us | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | ||
1.300In Stock | 5 V | 5 ns | 8 mA | Through Hole | PDIP-8 | 1 Channel | Phototransistor | |||
4.000In Stock | 6 V | SMD/SMT | SOIC-Narrow-8 | 2 Channel | Photodarlington | |||||
6.300In Stock | 2 us | 100 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | ||||
24.000In Stock30.000 On Order Expected 08-Dec-26 | 6 V | 300 us | 80 mA | SMD/SMT | SOP-4 | 1 Channel | Photodarlington | |||
7.300In Stock | 6 V | 2 us | 50 mA | Through Hole | PDIP-6 | 1 Channel | NPN Phototransistor | |||
720In Stock | 5 V | 2.4 us | 50 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor |