Vishay Semiconductors - MELF Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X7501GB200 TTI: CMB02070X7501GB200 Vishay Semiconductors Availability: 6.000In StockMELF Resistors 7.5K OHM 2% 1W | 6.000In Stock | CMB | 7.5 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X3909GB200 TTI: CMB02070X3909GB200 Vishay Semiconductors Availability: 0In StockMELF Resistors 39 OHM 2% 1W | 0In Stock | CMB | 39 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel |