Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC1501W-E4/51 TTI: GBPC1501W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: KBU6M-M3/P TTI: KBU6M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6M | Tube | ||||
Mfr: DF02SA-E3/77 TTI: DF02SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02SA-E3/45 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 100 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W01G | Reel | ||||||
Mfr: GBPC1208-E4/51 TTI: GBPC1208-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 800 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC15005W-E4/51 TTI: GBPC15005W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBU4G-E3/51 TTI: GBU4G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4G-E3/45 | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 100 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT10 | |||||
Mfr: KBL06-M3/P TTI: KBL06-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 600 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL06 | Tube | ||||
Mfr: GBL04E-E3/P TTI: GBL04E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,400V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 400 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | Bulk | 26MB06 | ||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: LVE3060E-M3/P TTI: LVE3060E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 30 A | 600 V | 880 mV | 350 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3060E | Tube | ||||
Mfr: VS-161MT160C TTI: VS-161MT160C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 160A 1600V 3 PHA MTC | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.6 kV | 1.61 kA | - 40 C | + 150 C | Bulk | ||||||||||
Mfr: GSIB2580N-M3/45 TTI: GSIB2580N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | Tube | |||||
Mfr: GBPC1201W-E4/51 TTI: GBPC1201W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: VS-130MT120KPBF TTI: VS-130MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT120KPBF | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: DF10MA-E3/45 TTI: DF10MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF005S-E3/45 TTI: DF005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005S-E3/77 | ||||
Mfr: DF1506S-E3/77 TTI: DF1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBPC604-E4/51 TTI: GBPC604-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 400 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: VS-36MT120 TTI: VS-36MT120 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 1200 Volt | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.2 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT120 | |||
Mfr: VS-36MT160 TTI: VS-36MT160 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 35 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.6 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT160 |