Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF04S-E3/45 TTI: DF04S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 1.0 Amp 400 Volt | 5.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF04S-E3/77 | ||||
6.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 200 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: B380C1500G-E4/51 TTI: B380C1500G-E4/51 Vishay Semiconductors Availability: 60.000In StockBridge Rectifiers 1.5 Amp 600 Volt | 60.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | |||||
Mfr: GBU4J-E3/45 TTI: GBU4J-E3/45 Vishay Semiconductors Availability: 400In StockBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 400In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4J-E3/51 | |||||
Mfr: GBU4K-E3/45 TTI: GBU4K-E3/45 Vishay Semiconductors Availability: 340In StockBridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 340In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4K-E3/51 | |||||
Mfr: GSIB2560-E3/45 TTI: GSIB2560-E3/45 Vishay Semiconductors Availability: 1.620In StockBridge Rectifiers 25 Amp 600 Volt | 1.620In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 600 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | ||||
Mfr: RMB4S-E3/80 TTI: RMB4S-E3/80 Vishay Semiconductors Availability: 9.000In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 9.000In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Reel | |||||
Mfr: GBU6K-E3/45 TTI: GBU6K-E3/45 Vishay Semiconductors Availability: 120In Stock800 On Order Expected 12-Nov-26 Bridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 120In Stock800 On Order Expected 12-Nov-26 | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6K-E3/51 | |||||
Mfr: DFL1508S-E3/77 TTI: DFL1508S-E3/77 Vishay Semiconductors Availability: 25.500In StockBridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM | 25.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF1510S-E3/45 TTI: DF1510S-E3/45 Vishay Semiconductors Availability: 950In StockBridge Rectifiers 1.5 Amp 1000 Volt | 950In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GSIB1560-E3/45 TTI: GSIB1560-E3/45 Vishay Semiconductors Availability: 1.600In StockBridge Rectifiers 15 Amp 600 Volt | 1.600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 15 A | 600 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: BU2508-E3/45 TTI: BU2508-E3/45 Vishay Semiconductors Availability: 240In StockBridge Rectifiers 25 Amp 800 Volt | 240In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tube | |||||
Mfr: 2W06G-E4/51 TTI: 2W06G-E4/51 Vishay Semiconductors Availability: 24.000In StockBridge Rectifiers 2.0 Amp 600 Volt | 24.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W06G | Reel | |||||
Mfr: GBU4G-E3/45 TTI: GBU4G-E3/45 Vishay Semiconductors Availability: 1.180In StockBridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | 1.180In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 400 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4G-E3/51 | |||||
Mfr: DF06SA-E3/45 TTI: DF06SA-E3/45 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 1.0 Amp 600 Volt 30 Amp IFSM | 500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF06SA-E3/77 | |||||
Mfr: DF08SA-E3/77 TTI: DF08SA-E3/77 Vishay Semiconductors Availability: 3.000In StockBridge Rectifiers 1.0 Amp 800 Volt | 3.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF08SA-E3/45 | |||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 6.0 Amp 200 Volt | 300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: MB4S-E3/45 TTI: MB4S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM | 5.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: GBU4D-E3/51 TTI: GBU4D-E3/51 Vishay Semiconductors Availability: 1.000In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 1.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4D-E3/45 | |||||
Mfr: W005G-E4/51 TTI: W005G-E4/51 Vishay Semiconductors Availability: 2.900In StockBridge Rectifiers 1.5 Amp 50 Volt | 2.900In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Reel | ||||
Mfr: DF1501S-E3/77 TTI: DF1501S-E3/77 Vishay Semiconductors Availability: 4.500In StockBridge Rectifiers 1.5 Amp 100 Volt 50 Amp IFSM | 4.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBL06E-E3/P TTI: GBL06E-E3/P Vishay Semiconductors Availability: 2.000In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 2.000In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 600 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: BU1006-E3/51 TTI: BU1006-E3/51 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 10 Amp 600 Volt | 500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006 | Tray | |||||
Mfr: GBU6B-E3/51 TTI: GBU6B-E3/51 Vishay Semiconductors Availability: 1.250In StockBridge Rectifiers 100 Volt 6.0 Amp Glass Passivated | 1.250In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6B-E3/45 | |||||
Mfr: BU2010-E3/45 TTI: BU2010-E3/45 Vishay Semiconductors Availability: 420In StockBridge Rectifiers 20 Amp 1000 Volt | 420In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2010 | Tube |