Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 2 A | 600 V | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: 113MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 1.2 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-113MT120KPBF | |||||||
Mfr: GBPC1206/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 600 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: 130MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 130 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-130MT140KPBF | ||||||
Mfr: 53MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 1.6 kV | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-53MT160KPBF | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-38 | 50 V | 1.1 V | 52 A | - 40 C | + 150 C | 9.5 mm | 9.5 mm | 10 mm | Bulk | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1.2 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | VS-GBPC2512W | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 600 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC | Bulk | VS-GBPC3506A | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-38 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 9.5 mm | 9.5 mm | 10 mm | Bulk | |||||||
Mfr: 160MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 160 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-160MT100KPBF | ||||||
Mfr: 160MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 160 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-160MT160KPBF | ||||||
Mfr: 90MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 90 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-90MT120KPBF | ||||||
Mfr: 91MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 1.6 kV | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-91MT160KPBF | |||||||
Mfr: 94MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 1.2 kV | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-94MT120KPBF | |||||||
Mfr: 94MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 800 V | 1.55 V | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-94MT80KPBF | ||||||
Mfr: 51MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 1.6 kV | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-51MT160KPBF | |||||||
Mfr: 52MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 800 V | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-52MT80KPBF | |||||||
Mfr: 53MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 1.2 kV | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-53MT120KPBF | |||||||
Mfr: 70MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 70 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | Bulk | VS-70MT160KPBF | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.6 kV | 1.3 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Reel | VS-36MB05A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-36MB100A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.2 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-36MB120A | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 100 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT10 | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.6 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT160 | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |