Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSIB15A80-E3/45 TTI: GSIB15A80-E3/45 Vishay Semiconductors Availability: 600In StockBridge Rectifiers 800 Volt 15 Amp 200 Amp IFSM | 600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: KBU4K-E4/51 TTI: KBU4K-E4/51 Vishay Semiconductors Availability: 750In StockBridge Rectifiers 4.0 Amp 800 Volt | 750In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | KBU | 800 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | Bulk | ||||||
Mfr: DF005S-E3/77 TTI: DF005S-E3/77 Vishay Semiconductors Availability: 0In Stock12.000 On Order Expected Bridge Rectifiers 1.0A 50V BR DFS | 0In Stock12.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF005S-E3/45 | ||||
Mfr: VS-KBPC810PBF TTI: VS-KBPC810PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 1 kV | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC810PBF | ||||
Mfr: GBPC3502-E4/51 TTI: GBPC3502-E4/51 Vishay Semiconductors Availability: 0In Stock600 On Order Expected 20-Nov-26 Bridge Rectifiers 35 Amp 200 Volt | 0In Stock600 On Order Expected 20-Nov-26 | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1504W-E4/51 TTI: GBPC1504W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 15 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-26MB10A TTI: VS-26MB10A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 100 V | 1.25 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB10A | |||||
Mfr: DFL1510S-E3/77 TTI: DFL1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GSIB1580-E3/45 TTI: GSIB1580-E3/45 Vishay Semiconductors Availability: 0In Stock180 On Order Expected 05-Nov-26 Bridge Rectifiers 15 Amp 800 Volt | 0In Stock180 On Order Expected 05-Nov-26 | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-5S | 15 A | 800 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT160KPBF | |||||||
Mfr: B380C1000G-E4/51 TTI: B380C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Reel | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 400 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8G-E3/51 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||||
Mfr: GBPC1502-E4/51 TTI: GBPC1502-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: 2W08G-E4/51 TTI: 2W08G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 2.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 800 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W08G | Bulk | |||||
Mfr: GBPC2510-E4/51 TTI: GBPC2510-E4/51 Vishay Semiconductors Availability: 0In Stock200 On Order Expected 20-Nov-26 Bridge Rectifiers 25 Amp 1000 Volt | 0In Stock200 On Order Expected 20-Nov-26 | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF06S-E3/45 TTI: DF06S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF06S-E3/77 | ||||
Mfr: DF1508S-E3/77 TTI: DF1508S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-2KBB100R TTI: VS-2KBB100R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 1 kV | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB100R | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 600 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB60A | ||||||
Mfr: VS-GBPC2512A TTI: VS-GBPC2512A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 25 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 1.2 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
Mfr: B40C800DM-E3/45 TTI: B40C800DM-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 65 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM-4 | 65 V | 1 V | 45 A | - 40 C | + 125 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF10SA-E3/45 TTI: DF10SA-E3/45 Vishay Semiconductors Availability: 0In Stock6.500 On Order Expected Bridge Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM | 0In Stock6.500 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF10SA-E3/77 | |||||
Mfr: GBPC1508-E4/51 TTI: GBPC1508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBU8B-E3/45 TTI: GBU8B-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 100 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8B-E3/51 |