Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBL02-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | Not Available Online | Single Phase Bridge | SMD/SMT | SMD/SMT | GBL | 4 A | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL-M3 | ||||||
Mfr: 3N251-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 800V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: 2KBP10M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A, 1000V, GLASS, IN-LINE BRIDGE | Not Available Online | Tray | ||||||||||||||||||
Mfr: 2KBP005M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A,50V,GLASS,IN-LINE BRIDGE | Not Available Online | Tray | ||||||||||||||||||
Mfr: 3N254-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A, 100V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: 3N258-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A, 800V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: 3KBP04M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 3A, 400V, GLASS, IN-LINE BRIDGE | Not Available Online | Tray | ||||||||||||||||||
Mfr: 3N259-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 2A, 1000V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: BU20105S-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: KBP06M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 600V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: BU1006A5S-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: BU12105S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 12 Amp 1000 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: BU15105S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 15 Amp 1000 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: BU25065S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 25 Amp 600 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25xx | Tube | |||||
Mfr: BU15065S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 15 Amp 600 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: BU15085S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 15 AMP 800 VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: G3SBA20L-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4.0 Amp 200 Volt Glass Passivated | Not Available Online | Tube | ||||||||||||||||||
Mfr: GBL04-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 400 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | Tube | GBL04-E3/51 | |||
Mfr: GBLA01-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 100 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBLA | Tray | |||||
Mfr: GBLA10-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 1 kV | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBLA | Tray | |||||
Mfr: VSIB2060-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC104L-6740E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | GBPC1 | ||||||||||||||||||
Mfr: GSIB1580-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Mfr: VSIB6A40-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 400 V | 1 V | 150 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC2510/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |