Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||||
Mfr: 3N249-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 400 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 400 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: GBL02-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 200 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | Tube | GBL02-E3/51 | |||
Mfr: GBLA005-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 50 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 50 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBLA | Tube | |||||
Mfr: GBPC108-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 3.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC1 | 800 V | 1 V | 60 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC1 | Bulk | |||||
Mfr: KBP01M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 100 Volt 1.5 Amp 60 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 100 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: KBP02M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT KBP0 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | |||||
Mfr: KBP06M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 1.5 Amp 60 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 600 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: KBP08M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT KBP0 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | |||||
Mfr: KBU4M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4.0 Amp 1000 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBU | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | Tray | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 1 kV | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB100 | ||||||
Mfr: BU10105S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 1000 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: BU1006A5S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 600 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: 3N249-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3N24 | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 400 V | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: GBPC106-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 3.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC1 | 600 V | 1 V | 60 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC1 | Bulk | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VSIB680-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: BU20085S-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: GBU4K-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Mfr: GBU6J-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Mfr: GSIB660-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 200 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: 3N258-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3N25 | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 800 V | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: VSIB1560-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube |