Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSIB440-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4.0 Amp 400 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-3S | 4 A | 400 V | 950 mV | 130 A | 25.3 mm | 4.8 mm | 23 mm | Tube | |||||||
Mfr: VSIB480-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4.0 Amp 800 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-3S | 4 A | 800 V | 950 mV | 130 A | 25.3 mm | 4.8 mm | 23 mm | Tube | |||||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||||
Mfr: G2SB80-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 1.5 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 800 V | 1 V | 80 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tray | ||||||
Mfr: G2SBA80-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 800 Volt Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 800 V | 1 V | 60 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tube | ||||||
Mfr: 3KBP06M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 3.0 Amp 600 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 600 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: 3N253-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3N25 | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 50 V | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: GBL06-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 600 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | Tube | GBL06-E3/51 | |||
Mfr: GBLA01-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 100 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBLA | Tube | |||||
Mfr: GSIB6A60-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 6.0 Amp 150 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 600 V | 1 V | 150 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: KBP06M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT KBP0 | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | |||||
Mfr: KBP10M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 1.5 Amp 60 Amp IFSM | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 1 kV | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: G5SBA20L-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6.0 Amp 200 Volt Glass Passivated | Not Available Online | Tube | ||||||||||||||||||
Mfr: G5SBA60L-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6.0 Amp 600 Volt Glass Passivated | Not Available Online | Tube | ||||||||||||||||||
Mfr: 3KBP005M-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 3.0 Amp 50 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 50 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: 3KBP02M-E4/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT 3KBP | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 200 V | 1.05 V | 80 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Tube | ||||||
Mfr: GBLA08-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 800 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBLA | Tube | |||||
Mfr: VSIB15A80-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GSIB | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 800 V | 1 V | 200 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | VS-GBPC2510W | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | KBPM | 2 A | 200 V | 1.1 V | 60 A | - 55 C | + 165 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: GBPC1202/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 200 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: 53MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 800 V | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-53MT80KPBF | |||||||
Mfr: 54MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 50 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 50 A | 800 V | 2.68 V | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-54MT80KPBF | ||||||
Mfr: 112MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 1.2 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-112MT120KPBF | |||||||
Mfr: 160MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 160 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-160MT120KPBF |