Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 111MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 1.2 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-111MT120KPBF | |||||||
Mfr: 112MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 800 V | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-112MT80KPBF | |||||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 400 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC2504A | |||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 400 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC3504A | |||||
Mfr: 90MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 90 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-90MT100KPBF | ||||||
Mfr: 90MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 90 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-90MT140KPBF | ||||||
Mfr: 51MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 800 V | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-51MT80KPBF | |||||||
Mfr: 52MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 1.2 kV | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-52MT120KPBF | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 100 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC101 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 200 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC102 | |||||
Mfr: KBPC610PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 6.0 Amp | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 1 kV | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC610PBF | ||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 50 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Reel | VS-26MB05A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-26MB100A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 400 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-26MB40A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB20 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 600 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB60 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 1 kV | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | VS-2KBP10 | ||||||
Mfr: 70MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 70 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | Bulk | VS-70MT140KPBF | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 200 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT20 | ||||||
Mfr: GBL06-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 600 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | |||||
Mfr: GBL08-E3D/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBL | 4 A | 800 V | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL | |||||
Mfr: VS-74-7786 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers | Not Available Online | |||||||||||||||||||
Mfr: 3N246-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 50V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: MB3035S-E3/4W TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT SX08 | Not Available Online | |||||||||||||||||||
Mfr: GBPC25005/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |