Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC2510W/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC2502W/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC35005W/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 50 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: 100MT160PBPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 100 Amp | Not Available Online | Three Phase Bridge | Screw Mount | SMD/SMT | MTP | 1.6 kV | 1.51 V | 470 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | Bulk | VS-100MT160PBPBF | |||||
Mfr: 130MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 130 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-130MT80KPBF | ||||||
Mfr: 110MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 110 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-110MT100KPBF | ||||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 600 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC | Bulk | VS-GBPC2506A | |||||
Mfr: 90MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 90 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-90MT80KPBF | ||||||
Mfr: 92MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 1.4 kV | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-92MT140KPBF | |||||||
Mfr: 60MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 60 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-60MT100KPBF | ||||||
Mfr: 60MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 60 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-60MT120KPBF | ||||||
Mfr: 60MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 60 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-60MT160KPBF | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 600 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC106 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 600 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC606 | |||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-26MT100 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 50 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB05 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB10R | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB40 | ||||||
Mfr: 200MT40KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 400 Volt 200 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 400 V | 1.4 V | 1.88 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-200MT40KPBF | ||||||
Mfr: 70MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 70 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | Bulk | VS-70MT80KPBF | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 100 V | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-36MB10A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.6 kV | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-36MB160A | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 35 A | 1.2 kV | 1.19 V | 475 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT120 | |||||
Mfr: BU1010A5S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 1000 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: BU1008A5S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 800 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube |