Vishay Semiconductors - Bridge Rectifiers
1.341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KBL04-M3/P TTI: KBL04-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 400 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL04 | Tube | ||||
Mfr: KBL01-M3/P TTI: KBL01-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0A 100V BR KBL | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB2520-E3/45 TTI: GSIB2520-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 25 Amp 350 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 200 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | GSIB25xx | Tube | ||||
Mfr: GBPC1508W-E4/51 TTI: GBPC1508W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1510W-E4/51 TTI: GBPC1510W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: KBU6G-M3/P TTI: KBU6G-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 400V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 400 V | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6G | Tube | ||||
Mfr: VS-60MT80KPBF TTI: VS-60MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT80KPBF | |||||
Mfr: GBU8J-M3/45 TTI: GBU8J-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6K-E3/51 TTI: GBU6K-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6K-E3/45 | |||||
Mfr: VS-70MT160PAPBF TTI: VS-70MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 70MT160PAPBF | ||||
Mfr: VS-301MT180C TTI: VS-301MT180C Vishay Semiconductors Availability: 0In StockBridge Rectifiers 300A 1800V 3 PHA MTC | 0In Stock | Three Phase Bridge | Screw Mount | Screw | MTC | 1.8 kV | 2.512 kA | - 40 C | + 150 C | Bulk | ||||||||||
Mfr: VS-70MT160PBPBF TTI: VS-70MT160PBPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 70MT160PBPBF | ||||
Mfr: GSIB1520-E3/45 TTI: GSIB1520-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp 300 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 200 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: GBPC1206-E4/51 TTI: GBPC1206-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 600 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 600 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: KBU8M-M3/P TTI: KBU8M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 1 kV | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8M | Tube | ||||
Mfr: DF01SA-E3/77 TTI: DF01SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF01SA-E3/45 | |||||
Mfr: DF08S-E3/45 TTI: DF08S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08S-E3/77 | ||||
Mfr: DF15005S-E3/77 TTI: DF15005S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DFL1504S-E3/45 TTI: DFL1504S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBPC1210-E4/51 TTI: GBPC1210-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC1210W-E4/51 TTI: GBPC1210W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1501-E4/51 TTI: GBPC1501-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 100 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC25005W-E4/51 TTI: GBPC25005W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC35005-E4/51 TTI: GBPC35005-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 50 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 50 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GSIB640-E3/45 TTI: GSIB640-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 6.0 Amp 180 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 400 V | 950 mV | 180 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube |